Parametric results for: RT424024 under Power/Signal Relays

Filter Your Search

|
Manufacturer Part Number: rt424024

1 - 4 of 4 results

Selected entries:
Compare
RT424024
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 400 mW 1.44 kΩ 8 A 400 V 30 V 8 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY RT2 DC 17 mA 16.8 V 2.4 V 24 V 8A@400VAC 8A@30VDC 10 ms 5 ms BEAB; CSA; UL; VDE -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BULK RT2 NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm X 12.7mm X 15.7mm RT424024 TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.41.00.20
RT424024F
TE Connectivity
$3.3843 Yes Active 400 mW 1.44 kΩ 8 A 400 V 30 V 8 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 2.4 V 24 V 8A@250VAC 8A@30VDC 5000 Vrms 1000 Vrms 15 ms 6 ms UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TUBE 2 FORM C FLUX FREE SEALED NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 13 g RT424024F TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20
RT424024WG
TE Connectivity
$3.4029 Yes Active 400 mW 1.44 kΩ 8 A 400 V 8 A POWER/SIGNAL RELAY 24 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 13 g RT424024WG TE CONNECTIVITY LTD compliant EAR99
RT424024AP
TE Connectivity
$1.7860 Yes Active 24 V 400 mW 1.44 kΩ 8 A 400 V 8 A DPDT LATCHED DC 16.8 V 2.4 V 24 V 2000VA@400VAC 8A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CSA; UL; VDE 85 °C AC SILVER NICKEL PANEL MOUNT 8 BOX 8 2 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.0036 inch 13 g RT424024AP TE CONNECTIVITY LTD compliant EAR99