Parametric results for: RTE25024 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rte25024 Sorted By: Coil Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
RTE25024
TE Connectivity
$6.8498 Yes Active 24 V 400 mW 1.44 kΩ 8 A 400 V 8 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 2.4 V 24 V 2000VA@400VAC 8A@400VAC 5000 Vrms 1000 Vrms Random 10 ms 5 ms BEAB; CSA; UL; VDE -40 °C 85 °C AC SILVER NICKEL GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 13 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity