Filter Your Search
1 - 3 of 3 results
|
TQ2SA-24V-X
Panasonic Electronic Components
|
$3.3763 | Yes | Yes | Active | 200 mW | 2.88 kΩ | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||||||||||||
|
TQ2SA-24V
Panasonic Electronic Components
|
$2.3687 | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 18 V | 2.4 V | 24 V | 62.5VA@125VAC | 2A@125VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 4 ms | 4 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||
|
TQ2SA-24V-Z
Panasonic Electronic Components
|
$3.4499 | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 18 V | 2.4 V | 36 V | 62.5VA@125VAC | 0.5A@125VAC | 30W@30VDC | 1A@110VDC | 50 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver | Gold | SURFACE MOUNT-STRAIGHT | 10 | TR | 2 FORM C | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |