Filter Your Search
1 - 4 of 4 results
|
TX2-L-5V-TH
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 mW | 250 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 3.75 V | 5 V | 7.5A@250VAC | 7.5A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
TX2-L-5V-1
Panasonic Electronic Components
|
$3.6488 | Yes | Yes | Active | 5 V | 100 mW | 250 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 3.75 V | 5 V | 60W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
TX2-L-5V
Panasonic Electronic Components
|
$3.2137 | Yes | Yes | Active | 5 V | 100 mW | 250 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 3.75 V | 5 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
TX2-L-5V-Z
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 100 mW | 250 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 3.75 V | 5 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX; TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |