Parametric results for: V23079B1201B301 under RF Relays

Filter Your Search

21 - 30 of 109,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMS1201S004
TE Connectivity
$1.0000 No Active 682 mW 1.03 kΩ 2 A 115 V 28 V 2 A 100 MHz 1 GHz 100000 Cycle(s) DPDT-CO MOMENTARY RF RELAY DC 26 mA 16.5 V 700 mV 26.5 V .3A@115VAC 2A@28VDC 0.4 dB 23 dB 8 ms 7 ms 8 ms 1.19 MIL-R-39016/44 -65 °C 125 °C AC/DC PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO SOLDER 10.41 mm 10.41 mm 20.57 mm 20.57mm X 10.41mm X 10.41mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
V23105A5402A201
TE Connectivity
$1.0000 Yes Obsolete 6 V 400 mW 90 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 67 mA 4.2 V 300 mV 6 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1393793-1
TE Connectivity
$1.0000 Yes Obsolete 48 V 400 mW 5.76 kΩ 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 8 mA 33.6 V 2.4 V 48 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant TE Connectivity
V23079H1203B301
TE Connectivity
$1.0000 Yes Active 12 V 720 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 12 mA 9 V 1.2 V 12 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL TITANIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity ROHS COMPLIANT
D3025
TE Connectivity
$1.0944 Yes Obsolete 9 V 80 mW 1.013 kΩ 2 A 250 V 125 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 9 mA 6.75 V 900 mV 9 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@125VDC 50 mΩ Random -0.25 dB 1 GΩ -22.3 dB 9 ms 9 ms 18 ms 1.07 CECC; CSA; UL -55 °C 85 °C AC/DC Silver Nickel GOLD THROUGH HOLE-STRAIGHT MOUNT 10 BOX; TUBE 2 FORM C IP67 NO SOLDER 9 mm 5 mm 14 mm 14mm x 9mm x 5mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity ROHS COMPLIANT
IM43NS
TE Connectivity
$1.1056 Yes Active 5 V 100 mW 250 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT LATCHED RF RELAY DC LOW PROFILE 20 mA 3.75 V -3.75 V 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 750 Vrms 60 W Random -0.03 dB 1000 GΩ -37 dB 8 ms 8 ms 16 ms 1.49 CECC; CSA; IEC; UL -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TUBE 2 FORM C IP67/RT5 NO SOLDER/QUICK CONNECT 5.7 mm 5.8 mm 10 mm 10 X 5.7 X 5.8 0.003200406400812802 inch 0.75 g TE CONNECTIVITY LTD unknown TE Connectivity ROHS COMPLIANT
4-1393789-5
TE Connectivity
$1.2305 Yes Yes Active 12 V 450 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 12 mA 26.15 V 1.2 V 12 V 12 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity ROHS COMPLIANT
1422006-1
TE Connectivity
$1.2311 Yes Active 5 V 200 mW 125 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 40 mA 10.1 V 500 mV 5 V 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1500 Vrms Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity ROHS COMPLIANT
5-1393788-5
TE Connectivity
$1.3314 Yes Yes Active 5 V 682 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 3.75 V 500 mV 5 V 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL e4 -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C RT3 NO Gold (Au) SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g TYCO ELECTRONICS CII unknown EAR99 8536.49.00.50 TE Connectivity
5-1393788-8
TE Connectivity
$1.3566 Yes Yes Active 24 V 682 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 52.3 V 2.4 V 24 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC GOLD GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity ROHS COMPLIANT