Filter Your Search
1 - 10 of 108,835 results
|
2RFBC-1C-104
Hi-G Relays
|
Check for Price | Contact Manufacturer | 161 mW | 75 Ω | 28 V | 2 A | 500 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | CHARACTERISTIC IMPEDANCE 75 OHMS ALSO AVAILABLE | 50 Ω | 46 mA | 3.5 V | 2A@28VDC | 75 W | 0.5 dB | 15 ms | 3 ms | 18 ms | 1.2 | e4 | -65 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | WIRE | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
J422DYM4-9WL
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 290 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 32 mA | 6.8 V | 6.8 V | 12 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 10 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE WRAP | 9.4 mm | 0.038100076200152405 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
CCR-38S46O-T
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CCT-38S400-T
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 8.28 W | 69.57 Ω | 12 GHz | 1000000 Cycle(s) | SP10T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 345 mA | Random | 0.4 dB | 60 dB | 20 ms | 20 ms | 40 ms | 1.4 | -40 °C | 65 °C | PANEL MOUNT | NO | 54.61 mm | 78.23 mm | 78.23mm x 54.61mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CR-53S10-TMS
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 26.5 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||
|
R573.303.005
Radiall
|
Check for Price | Obsolete | 2.856 W | 274.5 Ω | 3 GHz | SP10T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 102 mA | 28 V | 240 W | 0.2 dB | 80 dB | 15 ms | 1.2 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 66 mm | 63.5 mm | RADIALL S A | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CS-18N15O-R
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
412W-330202A-ROHS
Dow-Key Microwave Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 5.18 W | 151.35 Ω | 12.4 GHz | DPDT | LATCHED | RF COAXIAL RELAY | DC | 185 mA | 28 V | 0.5 dB | 60 dB | 20 ms | 1.6 | -25 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 44.5 mm | 58.4 mm | 44.5 mm | 44.5mm x 44.5mm x 58.4mm | DOW-KEY MICROWAVE CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
ER420DDX-18B
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 290 mW | 1.13 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POLARITY REVERSAL PROTECTION | 17 mA | 14.5 V | 14.5 V | 24 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 4 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | WIRE WRAP | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
ER420DY-9A/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 9 V | 290 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 32 mA | 6.8 V | 6.8 V | 12 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |