Parametric results for: ARA210A1HX under RF Relays

Filter Your Search

1 - 10 of 109,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23079C1108B301
TE Connectivity
$0.6866 Yes Active 1.65 W 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 23 mA 2.25 V 300 mV 24 V 3 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL PANEL MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm x 7.5mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079A2011B301
TE Connectivity
$0.9775 Yes Active 400 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 3.375 V 450 mV 24 V 4.5 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1000 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM A IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.5 mm 14.6 mm 15mm X 7.5mm X 9.5mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079H1206B301
TE Connectivity
$1.0000 Yes Active 9 V 720 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 16 mA 6.75 V 900 mV 48 V 9 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL TITANIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079D2006B301
TE Connectivity
$1.0000 Yes Active 9 V 150 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 6.75 V 900 mV 9 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1000 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15mm X 7.5mm X 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
1393777-2
TE Connectivity
$1.0000 Yes Obsolete 9 V 68 mW 1.2 kΩ 1 A 150 V 125 V 1 A 100 MHz 900 MHz 1000 Cycle(s) SPDT LATCHED POWER/SIGNAL RELAY DC 8 mA 6.75 V 6.75 V 9 V 1A@150VAC 1A@125VDC 50 mΩ 1500 Vrms 500 Vrms -0.12 dB -30 dB 2 ms 2 ms 10 ms 1.75 CSA; UL -40 °C 85 °C AC/DC LEAD NICKEL PANEL MOUNT 6 TR 1 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.8 mm 8 mm 13.4 mm 13.4mm x 7.75mm x 8mm 2 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23026B1103B201
TE Connectivity
$1.0000 Yes Yes Obsolete 150 mW 1.5 kΩ 1 A 150 V 125 V 1 A 100 MHz 900 MHz 100000 Cycle(s) SPDT LATCHED RF RELAY DC 10 mA 11.25 V 1.5 V 15 V 1A@150VAC 1A@125VDC -1.9 dB -18 dB 1 ms 1 ms 2 ms 1.75 CSA; UL -40 °C 70 °C AC/DC LEAD NICKEL PANEL MOUNT TUBE 1 FORM C IP67 NO SOLDER/QUICK CONNECT 7.6 mm 6.9 mm 13 mm 13mm x 7.6mm x 6.9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50
ARS16Y03Z
Panasonic Electronic Components
$1.0000 Yes Active 400 mW 22.5 Ω 30 V 500 mA 3 GHz 300000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 133 mA 2.25 V 2.25 V 3 V .5A@30VDC 1 W 0.4 dB 30 dB 10 ms 6 ms 16 ms 1.4 e4 -40 °C 70 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Gold (Au) SOLDER 8.6 mm 8 mm 14 mm 14mm x 8.6mm x 8mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
ARS16Y4HX
Panasonic Electronic Components
$1.0000 Yes Active 400 mW 50.6 Ω 30 V 500 mA 3 GHz 300000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 89 mA 3.38 V 3.38 V 4.5 V .5A@30VDC 1 W 0.4 dB 30 dB 10 ms 6 ms 16 ms 1.4 e4 -40 °C 70 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Gold (Au) SOLDER 8.6 mm 8 mm 14 mm 14mm x 8.6mm x 8mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
V23079F1108B301
TE Connectivity
$1.0000 Yes Active 3 V 727 mW 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 23 mA 2.25 V 300 mV 3 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
D3212
TE Connectivity
$1.0000 Yes Obsolete 200 mW 2.88 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 8 mA 16.8 V 2.4 V 24 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm x 7.3mm x 10.7mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity