Filter Your Search
1 - 1 of 1 results
|
ARD55124CQ
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 mA | 30 V | 30 V | 100 mA | 18 GHz | 26.5 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | 50 Ω | 24 V | .1A@30VAC | .1A@30VDC | 120 W | 0.8 dB | 55 dB | 15 ms | 15 ms | 1.7 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | BOX; BULK | NO | WIRE | 13.2 mm | 39 mm | 34 mm | 34mm x 13.2mm x 39mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |