Parametric results for: ARE1009 under RF Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: are1009 Sorted By: Switching Time
Select parts from the table below to compare.
Compare
Compare
ARE1009
Panasonic Electronic Components
$3.8209 Yes Obsolete 9 V 200 mW 405 Ω 30 V 500 mA 900 MHz 2.6 GHz 300000 Cycle(s) SPDT MOMENTARY RF RELAY DC RELEASE TIME WITHOUT DIODE 50 Ω 22 mA 6.75 V 900 mV 9 V .5A@30VDC 100 mΩ 10 W Random 0.7 dB 100 MΩ 30 dB 10 ms 5 ms 15 ms 1.7 -40 °C 70 °C DC GOLD THROUGH HOLE-STRAIGHT MOUNT 9 BULK 1 FORM C NO SOLDER 11.2 mm 8.9 mm 20.2 mm 20.2mm x 11.2mm x 8.9mm 0.002999745999491999 inch PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic
ARE1009Z
Panasonic Electronic Components
Check for Price Obsolete 9 V 405 Ω 30 V 500 mA 300000 Cycle(s) SPDT LATCHED DC 6.75 V 900 mV 9.9 V 0.5A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms -40 °C 70 °C DC GOLD 9 1 FORM C SOLDER 11.2 mm 8.9 mm 20.2 mm 20.2mm x 11.2mm x 8.9mm 0.002999745999491999 inch PANASONIC CORP unknown EAR99 8536.41.00.20