Filter Your Search
1 - 3 of 3 results
|
ER114DM4-5A/SQ
Teledyne Technologies Inc
|
Check for Price | No | Active | 500 mW | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 100 mA | 3.5 V | 140 mV | 5 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 7.62 mm | 9.53 mm | 9.53mm x 9.53mm x 7.62mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||
|
ER114DM4-5A/SG
Teledyne Technologies Inc
|
Check for Price | Active | 500 mW | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 100 mA | 3.5 V | 140 mV | 5 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 9 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | WIRE WRAP | 9.53 mm | 7.62 mm | 9.53 mm | 9.53mm X 9.53mm X 7.62mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
ER114DM4-5A/S
Teledyne Technologies Inc
|
Check for Price | Active | 500 mW | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE, WITH INTERNAL DIODE | 100 mA | 3.5 V | 140 mV | 5 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 5.5 ms | 9 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | WIRE WRAP | 9.53 mm | 7.62 mm | 9.53 mm | 9.53mm x 9.53mm x 7.62mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |