Parametric results for: IM03GR under RF Relays

Filter Your Search

1 - 10 of 109,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Switching Time
Select parts from the table below to compare.
Compare
Compare
V23026B1106B201
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 69 mW 130 Ω 1 A 150 V 125 V 1 A 100 MHz 900 MHz 10000 Cycle(s) SPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 23 mA 2.25 V 2.25 V 3 V 1A@150VAC 1A@125VDC -0.12 dB -30 dB 5 ms 5 ms 2 ms 1.75 UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67/RT3 NO SOLDER 7.6 mm 6.9 mm 13 mm 13mm X 7.6mm X 6.9mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity
722DXM4-26/SQ
Teledyne Technologies Inc
Check for Price No No Active 290 mW 2 kΩ 250 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT LATCHED RF RELAY DC WITH INTERNAL DIODE 13 mA 18 V 18 V 26.5 V .25A@115VAC 1A@28VDC 2 ms 2 ms e0 -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
722XM-5/SQ
Teledyne Technologies Inc
Check for Price No No Active 290 mW 61 Ω 250 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT LATCHED RF RELAY DC 82 mA 3.5 V 3.5 V 5 V .25A@115VAC 1A@28VDC 2 ms 2 ms e0 -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
V23026C1053B201
TE Connectivity
Check for Price Yes Yes Obsolete 50 mW 4.5 kΩ 1 A 150 V 125 V 1 A 100 MHz 900 MHz 100000 Cycle(s) SPDT LATCHED RF RELAY DC 3 mA 11.25 V 1.5 V 15 V 1A@150VAC 1A@125VDC -1.9 dB -18 dB 1 ms 1 ms 2 ms 1.75 CSA; UL -40 °C 70 °C AC/DC LEAD NICKEL PANEL MOUNT TUBE 1 FORM C IP67 NO SOLDER/QUICK CONNECT 7.6 mm 6.9 mm 13 mm 13mm x 7.6mm x 6.9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50
722DXM4-18/SQ
Teledyne Technologies Inc
Check for Price No No Active 290 mW 1.13 kΩ 250 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT LATCHED RF RELAY DC WITH INTERNAL DIODE 16 mA 13.5 V 13.5 V 18 V .25A@115VAC 1A@28VDC 2 ms 2 ms e0 -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
722XM3-26/SG
Teledyne Technologies Inc
Check for Price Yes Yes Active 290 mW 2 kΩ 250 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT LATCHED RF RELAY DC 13 mA 18 V 18 V 26.5 V .25A@115VAC 1A@28VDC 2 ms 2 ms e4 -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Gold (Au) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
722XM-18/SQ
Teledyne Technologies Inc
Check for Price No No Active 290 mW 1.13 kΩ 250 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT LATCHED RF RELAY DC 16 mA 13.5 V 13.5 V 18 V .25A@115VAC 1A@28VDC 2 ms 2 ms e0 -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
RF180-12
Teledyne Technologies Inc
Check for Price Yes Active 480 mW 500 Ω 28 V 500 mA 100000 Cycle(s) DPDT LATCHED RF RELAY DC 30 mA 9 V 9 V 16 V .5A@28VDC 2 ms 2 ms -55 °C 85 °C DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 8.51 mm 7.62 mm 11.05 mm 11.05mm x 8.51mm x 7.62mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
HR422K-26
Teledyne Technologies Inc
Check for Price Active 344.5 mW 2 kΩ 28 V 1 A 3 GHz 100000 Cycle(s) DPDT LATCHED RF RELAY DC 13 mA 14.2 V 14.2 V 26.5 V 1A@28VDC 2 ms 2 ms -65 °C 125 °C DC PANEL MOUNT HERMETICALLY SEALED; MOISTURE PROOF NO WIRE WRAP TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
RF180-26
Teledyne Technologies Inc
Check for Price Active 512 mW 2 kΩ 28 V 500 mA 100000 Cycle(s) DPDT LATCHED RF RELAY DC 16 mA 18 V 18 V 32 V .5A@28VDC 2 ms 2 ms -55 °C 85 °C DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 8.51 mm 7.62 mm 11.05 mm 11.05mm X 8.51mm X 7.62mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20