If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Relays » Reed Relays

Filter Your Search
|
Coil Power (50)
Coil Resistance (50)
-
Coil Voltage-Nom (5)
-
Contact Current(AC)-Max (18)
-
Contact Current(DC)-Max (20)
-
Contact Voltage(AC)-Max (30)
-
Contact Voltage(DC)-Max (34)
-
Electrical Life (22)
-
Manufacturer (32)
Operating Frequency-Max (5)
-
Relay Action (2)
Relay Function (10)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 4,496 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Part Life Cycle Code Coil Voltage-Nom Coil Power Coil Resistance Contact Current(AC)-Max Contact Voltage(AC)-Max Contact Voltage(DC)-Max Contact Current(DC)-Max Operating Frequency-Max Electrical Life Relay Function Relay Action Relay Type Manufacturer Series Coil/Input Supply Type Coil Current(DC)-Max Coil Operate Voltage(DC) Coil Release Voltage(DC) Coil Voltage(DC)-Max Contact (AC) Max Rating R Load Contact (DC) Max Rating R Load Contact Resistance Insulation Resistance Operate Time Release Time Reference Standard JESD-609 Code Operating Temperature-Min Operating Temperature-Max Contact/Output Supply Type Mounting Feature Number of Terminals Packing Method PCB Hole Count Relay Form Sealing Surface Mount Terminal Finish Termination Type Body Breadth Body Height Body Length or Diameter Physical Dimension Terminal Length Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
SIL12-1A72-71L
Standex-Meder Electronics
$3.1769
Active 145 mW 1.1 kΩ 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 12 mA 8.4 V 1.8 V 12 V 1A@200VAC 1A@200VDC 700 µs 100 µs UL e3 AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE WATER PROOF NO TIN SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
LI12-1A85
Standex-Meder Electronics
$7.0611
Active 211 mW 748 Ω 1 A 1 kV 1 kV 1 A 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 18 mA 8.4 V 1.8 V 12 V 1A@1000VAC 1A@1000VDC 1.1 ms 100 µs e3 AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE WATER PROOF NO TIN SOLDER 10 mm 10.4 mm 30 mm 30mm x 10mm x 10.4mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
SIL24-1A72-71D
Standex-Meder Electronics
$2.8695
Active 288 mW 2.2 kΩ 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY SIL24-1A72-71D DC 12 mA 16.8 V 3.6 V 24 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BULK WATER PROOF NO TIN SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm STANDEX-MEDER ELECTRONICS ROHS AND REACH COMPLIANT compliant EAR99 8536.49.00.50
BE05-2A85-P
Standex-Meder Electronics
$9.2820
Active 357 mW 70 Ω 1 A 1 kV 1 kV 1 A 500000000 Cycle(s) DPST MOMENTARY DRY REED RELAY BE DC 107 mA 3.5 V 750 mV 7.5 V 1A@1000VAC 1A@1000VDC 1 ms 100 µs e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT WATER PROOF NO TIN SOLDER 12.6 mm 10 mm 33 mm 33mm x 12.6mm x 10mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
DIP05-1C90-51L
Standex-Meder Electronics
$5.6081
Active 125 mW 220 Ω 500 mA 175 V 175 V 500 mA 100000000 Cycle(s) SPDT MOMENTARY DRY REED RELAY DIP DC 34 mA 3.5 V 750 mV 7.5 V .5A@175VAC .5A@175VDC 700 µs 1.5 ms UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE WATER PROOF NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
SIL24-1A72-71L
Standex-Meder Electronics
$2.7076
Active 290 mW 2.2 kΩ 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY SIL DC 12 mA 16.8 V 3.6 V 24 V 1A@200VAC 1A@200VDC 700 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BULK WATER PROOF NO TIN SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
DIP12-1A72-12L
Standex-Meder Electronics
$2.4756
Active 145 mW 1.1 kΩ 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DIP DC 14 mA 8.4 V 1.8 V 16 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE WATER PROOF NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
KT05-1A-40L-SMD
Standex-Meder Electronics
$4.1829
Active 315 mW 80 Ω 1 A 1 kV 1 kV 1 A SPST MOMENTARY DRY REED RELAY DC 63 mA 3.5 V 500 mV 5 V 1A@1000VAC 1A@1000VDC 1.1 ms 100 µs -40 °C 125 °C AC/DC SURFACE MOUNT-STRAIGHT NO SOLDER 11 mm 9 mm 30 mm 30mm x 11mm x 9mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
HE3621A1250
Littelfuse Inc
$1.3040
Active DRY REED RELAY HE3621 LITTELFUSE INC unknown EAR99
DIP05-1A72-11L
Standex-Meder Electronics
$2.5120
Active 50 mW 550 Ω 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DIP DC 14 mA 3.5 V 750 mV 7.5 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
DIP12-2A72-21D
Standex-Meder Electronics
$4.4160
Active 290 mW 550 Ω 1 A 200 V 200 V 1 A 1000000000 Cycle(s) DPST MOMENTARY DRY REED RELAY DIP DC 29 mA 8.4 V 1.8 V 16 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE WATER PROOF NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
DIP05-2A72-21L
Standex-Meder Electronics
$4.3956
Active 125 mW 220 Ω 1 A 200 V 200 V 1 A 1000000000 Cycle(s) DPST MOMENTARY DRY REED RELAY DIP DC 34 mA 3.5 V 750 mV 7.5 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE WATER PROOF NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
LI24-1A85
Standex-Meder Electronics
$8.2309
Active 288 mW 2.2 kΩ 1 A 1 kV 1 kV 1 A 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 24 mA 16.8 V 3.6 V 24 V 1A@1000VAC 1A@1000VDC 1.1 ms 100 µs e3 AC/DC THROUGH HOLE-STRAIGHT MOUNT WATER PROOF NO TIN SOLDER 10 mm 10.4 mm 30 mm 30mm x 10mm x 10.4mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
MS05-1A87-75LHR
Standex-Meder Electronics
$4.5622
Active 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY MS DC 10 mA 3.5 V 750 mV 5 V .5A@200VAC .5A@200VDC 500 µs 100 µs e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO TIN SOLDER 3.81 mm 6.8 mm 15.2 mm 15.2mm x 3.81mm x 6.8mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
CRF05-1AS
Standex-Meder Electronics
$7.7907
Active 129 mW 70 Ω 500 mA 170 V 170 V 500 mA 7 GHz 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY CRF DC 26 mA 2.25 V 450 mV 5 V .5A@170VAC .5A@170VDC 100 µs 20 µs e4 -40 °C 125 °C AC/DC SURFACE MOUNT-STRAIGHT NO GOLD SOLDER 4.4 mm 3.4 mm 8.6 mm 8.6mm x 4.4mm x 3.4mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
UMS05-1A80-75D
Standex-Meder Electronics
$4.2063
Active 5 V 62.5 mW 440 Ω 500 mA 170 V 170 V 500 mA SPST MOMENTARY DRY REED RELAY DC 3.75 V 500 mV .5A@170VAC .5A@170VDC 250 mΩ 1000 GΩ 200 µs 100 µs UL -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 4 4 1 FORM A EPOXY NO SOLDER 3.6 mm 9.5 mm 6.85 mm 6.85mm X 3.6mm X 9.5mm 3.3 inch STANDEX-MEDER ELECTRONICS compliant EAR99
DIP24-1C90-51L
Standex-Meder Electronics
$5.9339
Active 290 mW 2.2 kΩ 500 mA 175 V 175 V 500 mA 100000000 Cycle(s) SPDT MOMENTARY DRY REED RELAY DIP DC 14 mA 16.8 V 3.6 V 30 V .5A@175VAC .5A@175VDC 700 µs 1.5 ms UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE WATER PROOF NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
DIP12-2A72-21L
Standex-Meder Electronics
$4.2139
Active 290 mW 550 Ω 1 A 200 V 200 V 1 A 1000000000 Cycle(s) DPST MOMENTARY DRY REED RELAY DIP DC 29 mA 8.4 V 1.8 V 16 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE WATER PROOF NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
UMS05-1A80-75L
Standex-Meder Electronics
$3.6331
Active DRY REED RELAY UMS05-1A80-75L STANDEX-MEDER ELECTRONICS compliant EAR99
KT05-1A-40L-THT
Standex-Meder Electronics
$5.4956
Active DRY REED RELAY KT05-1A-40L-THT STANDEX-MEDER ELECTRONICS compliant EAR99

Add to list:
Create New List