Filter Your Search
41 - 50 of 4,592 results
|
HE722A1200
Littelfuse Inc
|
$2.0568 | Yes | Active | 12 V | 288 mW | 500 Ω | 350 mA | 140 V | 200 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | 24 mA | 8 V | 1 V | 22 V | 0.35A@140VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 2 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||
|
CRR05-1A
Standex-Meder Electronics
|
$4.8578 | Yes | Active | DRY REED RELAY | e4 | Gold (Au) | MEDER ELECTRONIC AG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CRF05-1A
Standex-Meder Electronics
|
$6.3844 | Yes | Active | DRY REED RELAY | MEDER ELECTRONIC AG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL12-1A72-71D
Standex-Meder Electronics
|
$2.7116 | Yes | Active | 12 V | 145 mW | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
HE721E0510
Littelfuse Inc
|
$1.3887 | Yes | Active | 5 V | 125 mW | 200 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 25 mA | 3.75 V | 500 mV | 14 V | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||||
|
HE721C0500
Littelfuse Inc
|
$2.6183 | Yes | Active | 5 V | 125 mW | 200 Ω | 180 mA | 120 V | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 25 mA | 3.75 V | 500 mV | 14 V | 0.18A@120VAC | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||
|
JWD-172-8
TE Connectivity
|
$9.7760 | Yes | Active | 24 V | 68 mW | 2.2 kΩ | 500 mA | 10 V | 500 mA | 1000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH SUPPRESSION DIODE | 11 mA | 19.2 V | 2 V | 12 V | 24 V | 3W@10VDC | .5A@28VDC | 200 mΩ | 500 Vrms | 175 Vrms | Random | 1 GΩ | 1.5 ms | 3 ms | CSA; UL | -35 °C | 85 °C | DC | NICKEL TITANIUM | PANEL MOUNT | 8 | BOX; TRAY | 1 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER/QUICK CONNECT | 6.6 mm | 8 mm | 20.3 mm | 19.56mm x 7.62mm x 8mm | 0.0032994665989331978 inch | 2.3 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||
|
HE721A0510
Littelfuse Inc
|
$1.1106 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 10 mA | 3.75 V | 500 mV | 12 V | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||||
|
HE3621A0500
Littelfuse Inc
|
$0.9890 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 500 mV | 14 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||||||
|
HE751A1210
Littelfuse Inc
|
$1.0303 | Yes | Active | 12 V | 144 mW | 1 kΩ | 300 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 12 mA | 8 V | 1 V | 31 V | 10W@300VDC | 0.5A@300VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 20.14 mm | 20.14mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE |