Filter Your Search
1 - 10 of 4,458 results
|
DIL12-2A66-62F
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 210 mW | 680 Ω | 500 mA | 200 V | 200 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | SOCKET MOUNTABLE | 18 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | NO | SOLDER | 10.4 mm | 10.1 mm | 20.3 mm | 20.3mm x 10.4mm x 10.1mm | 0.0034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
8041-12-111
Coto Technology USA
|
Check for Price | Yes | Yes | Obsolete | 288 mW | 500 Ω | 250 mA | 100 V | 100 V | 250 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | 8000 | DC | WITH ELECTROSTATIC SHIELD AND DIODE | 24 mA | 9.6 V | 1 V | 12 V | .25A@100VAC | .25A@100VDC | 1 ms | 1.5 ms | UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 6.58 mm | 6.6 mm | 19.5 mm | 19.5mm x 6.58mm x 6.6mm | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
HF24-2A-54-6
Standex-Meder Electronics
|
Check for Price | Active | DRY REED RELAY | HF | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DAT200-24
Cynergy3 Components
|
$45.4912 | Contact Manufacturer | DRY REED RELAY | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SAR91203
Crydom Inc
|
Check for Price | Transferred | 240 mW | 600 Ω | 500 mA | 20 V | 20 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | SAR9 | DC | 20 mA | 9 V | 1.25 V | 12 V | .5A@20VAC | .5A@20VDC | 1 ms | 500 µs | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.3 mm | 8.5 mm | 27.6 mm | 27.6mm X 7.3mm X 8.5mm | CRYDOM INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
DIL12-2A75-51L
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 210 mW | 680 Ω | 500 mA | 500 V | 500 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | SOCKET MOUNTABLE | 18 mA | 8.4 V | 1.8 V | 0.5A@500VAC | 0.5A@500VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | NO | SOLDER | 10.4 mm | 10.1 mm | 20.3 mm | 20.3mm x 10.4mm x 10.1mm | 0.0034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
DIP05-1A72-12LHR
Standex-Meder Electronics
|
Check for Price | Yes | Active | 25 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DIP05-1A72-12LHR | DC | 5 mA | 3.5 V | 750 mV | 5 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | WATER PROOF | NO | Tin (Sn) | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
DBT7125T
Cynergy3 Components
|
Check for Price | Contact Manufacturer | SPST | MOMENTARY | DRY REED RELAY | PANEL MOUNTABLE | 12 V | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER AND WIRE | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
160-122U00
TE Connectivity
|
Check for Price | Active | 20 mW | 1.98 kΩ | 2 A | 500 V | 500 V | 2 A | 1000000000 Cycle(s) | SPDT | LATCHED | WET REED RELAY | 160 | DC | 30 mA | 7 V | 59 V | 2A@500VAC | 2A@500VDC | 3 ms | 2.5 ms | UL | -39 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 13.59 mm | 10.16 mm | 39.62 mm | 39.62mm X 13.59mm X 10.16mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | 160-122U00 | |||||||||||||||||
|
EMR091C03
Telcona AG
|
Check for Price | Contact Manufacturer | DRY REED RELAY | EMR | TELCONA AG | compliant | EAR99 |