If you like Findchips… You will love Findchips PRO. Try it Now.
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code | Rohs Code | Part Life Cycle Code | Coil Voltage-Nom | Coil Power | Coil Resistance | Contact Current(AC)-Max | Contact Voltage(AC)-Max | Contact Voltage(DC)-Max | Contact Current(DC)-Max | Electrical Life | Relay Function | Relay Action | Relay Type | Manufacturer Series | Coil/Input Supply Type | Coil Current(AC)-Max | Coil Current(DC)-Max | Coil Operate Voltage(DC) | Coil Release Voltage(DC) | Coil Voltage(AC)-Max | Coil Voltage(DC)-Max | Contact (AC) Max Rating R Load | Contact (DC) Max Rating R Load | Contact Resistance | Dielectric Strength Between Coil and Contacts | Dielectric Strength Between Open Contacts | Input Switching Control Type | Operate Time | Release Time | Reference Standard | Operating Temperature-Min | Operating Temperature-Max | Contact/Output Supply Type | End Contact Material | End Contact Plating | Mounting Feature | Number of Terminals | Packing Method | PCB Hole Count | Sealing | Surface Mount | Termination Type | Body Breadth | Body Height | Body Length or Diameter | Physical Dimension | Terminal Length | Weight |
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Factory Lead Time
|
Samacsys Description
|
HTS Code
|
|||
|
V23050-A1110-A551
TE Connectivity
|
$20.9166 |
|
Yes | Active | 1.2 W | 10.08 kΩ | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | TUV; UL; VDE | AC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||
|
1415017-1
TE Connectivity
|
$17.1175 |
|
Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 50 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | 14 | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 28 Weeks, 2 Days | SR6C4024 - V23050-A1024-A551 | ||||||||||||||
|
8-1415537-0
TE Connectivity
|
$19.8669 |
|
Yes | Active | 24 V | 800 mW | 720 Ω | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1415537 | DC | 33 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | 14 | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | SR6B6K24 | ||||||||||||
|
1393260-7
TE Connectivity
|
$17.4879 |
|
Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 250 V | 6050 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | 1393260 | AC/DC | 479 mA | 50 mA | 18 V | 2.4 V | 230 V | 24 V | 8A@250VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CSA; TUV; UL; VDE | 50 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | TUBE | 14 | RT3 | NO | SOLDER | 16.51 mm | 16 mm | 55 mm | 55mm x 16.51mm x 16mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | SR6B4024 - V23050-A1024-A542 | |||||||||||||
|
4-1415053-1
TE Connectivity
|
$15.2728 |
|
Yes | Yes | Active | 24 V | 800 mW | 720 Ω | 8 A | 240 V | 4PST | MOMENTARY | SAFETY RELAY | 1415053 | DC | 33 mA | 18 V | 2.4 V | 24 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 10 | BOX | 10 | RT3 | NO | SOLDER | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 30 Weeks, 2 Days | SR4M4024 | |||||||||||||
|
3-1415055-1
TE Connectivity
|
$12.9172 |
|
Yes | Yes | Active | 24 V | 800 mW | 720 Ω | 8 A | 240 V | 4PST | MOMENTARY | SAFETY RELAY | 1415055 | DC | 33 mA | 18 V | 2.4 V | 24 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 10 | BOX | 10 | RT3 | NO | SOLDER | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 17 Weeks | SR4D4024 | |||||||||||||
|
8-1415053-1
TE Connectivity
|
$15.7119 |
|
Yes | Yes | Active | 12 V | 800 mW | 180 Ω | 8 A | 240 V | 4PST | MOMENTARY | SAFETY RELAY | 1415053 | DC | 67 mA | 9 V | 1.2 V | 12 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 10 | BOX | 10 | RT3 | NO | SOLDER | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | SR4M4012 | ||||||||||||||
|
9-1415053-1
TE Connectivity
|
$16.9314 |
|
Yes | Yes | Active | 18 V | 800 mW | 405 Ω | 8 A | 240 V | 4PST | MOMENTARY | SAFETY RELAY | 1415053 | DC | 44 mA | 13.5 V | 1.8 V | 18 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 10 | BOX | 10 | RT3 | NO | SOLDER | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 18 Weeks | SR4M4018 | |||||||||||||
|
1-1393260-3
TE Connectivity
|
$19.0366 |
|
Yes | Active | 110 V | 1.2 W | 10.08 kΩ | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1393260 | DC | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; CUL; TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | TUBE | 14 | RT3 | NO | SOLDER | 16.51 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 28 Weeks, 2 Days | SR6B4110 - V23050-A1110-A542 | |||||||||||||
|
SF4D-DC24V
Panasonic Electronic Components
|
$31.2960 |
|
Yes | Yes | Active | 500 mW | 1.152 kΩ | 6 A | 440 V | 30 V | 6 A | 100000 Cycle(s) | 8PST | MOMENTARY | SAFETY RELAY | DC | 21 mA | 18 V | 3.6 V | 24 V | 6A@440VAC | 6A@30VDC | 30 ms | 15 ms | CSA; SEV; SUVA; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 33 mm | 16.5 mm | 53.3 mm | 53.3mm x 33mm x 16.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | General Purpose Relays 6A 24V 2FORMA/2FORMB PCB | 8536.41.00.20 | ||||||||||||||||||
|
1415055-1
TE Connectivity
|
$17.5959 |
|
Yes | Yes | Active | 12 V | 800 mW | 180 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | 1415055 | DC | 67 mA | 9 V | 1.2 V | 12 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 10 | TUBE | 10 | RT3 | NO | SOLDER | 12.95 mm | 16 mm | 39.87 mm | 39.87mm x 12.95mm x 16mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 18 Weeks | SR4D4012 | ||||||||||||
|
1415015-1
TE Connectivity
|
$18.5673 |
|
Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1415015 | DC | 50 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | 14 | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 28 Weeks, 2 Days | SR6A4024 - V23050-A1024-A533 | |||||||||||||
|
7-1415537-8
TE Connectivity
|
$18.7800 |
|
Yes | Active | 18 V | 800 mW | 405 Ω | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1415537 | DC | 44 mA | 13.5 V | 1.8 V | 18 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | 14 | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | SR6B6K18 | ||||||||||||
|
3-1415018-1
TE Connectivity
|
$18.0973 |
|
Yes | Active | 21 V | 1.2 W | 368 Ω | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1415018 | DC | 57 mA | 15.8 V | 2.1 V | 21 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; CUL; TUV; UL; VDE | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | TUBE | 14 | RT3 | NO | SOLDER | 16.51 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 28 Weeks, 2 Days | SR6A4021 - V23050-A1021-A533 | ||||||||||||||
|
9-1415018-1
TE Connectivity
|
$18.9689 |
|
Yes | Active | 110 V | 1.2 W | 10.08 kΩ | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1415018 | DC | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; CUL; TUV; UL; VDE | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | TUBE | 14 | RT3 | NO | SOLDER | 16.51 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 28 Weeks, 2 Days | SR6A4110 - V23050-A1110-A533 | ||||||||||||||
|
6-1415537-3
TE Connectivity
|
$19.2750 |
|
Yes | Active | 18 V | 800 mW | 405 Ω | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1415537 | DC | 44 mA | 13.5 V | 1.8 V | 18 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | 14 | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | SR6A6K18 | |||||||||||||
|
5-1415019-1
TE Connectivity
|
$16.8915 |
|
Yes | Active | 110 V | 1.2 W | 10.08 kΩ | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1415019 | DC | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | 14 | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 14 Weeks | SR6C4110 - V23050-A1110-A551 | |||||||||||||
|
V23050-A1021-A542
TE Connectivity
|
$20.1784 |
|
Yes | Active | 1.2 W | 368 Ω | 8 A | 400 V | 6PST | MOMENTARY | SAFETY RELAY | V23050-A1021-A542 | DC | 57 mA | 21 V | 8A@400VAC | CQC; CUL; TUV; UL; VDE | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | RT3 | NO | SOLDER | 16.51 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||||
|
1393260-6
TE Connectivity
|
$16.7530 |
|
Yes | Active | 21 V | 1.2 W | 368 Ω | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1393260 | DC | 57 mA | 15.8 V | 2.1 V | 21 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; CUL; TUV; UL; VDE | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | TUBE | 14 | RT3 | NO | SOLDER | 16.51 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 14 Weeks | SR6B4021 - V23050-A1021-A542 | ||||||||||||||
|
1-1393260-1
TE Connectivity
|
$17.0551 |
|
Yes | Active | 60 V | 1.2 W | 3 kΩ | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | 1393260 | DC | 20 mA | 45 V | 6 V | 60 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | 14 | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 14 Weeks, 1 Day | SR6B4060 - V23050-A1060-A542 |