Filter Your Search
11 - 20 of 2,598 results
|
SF4D24D
Panasonic Electronic Components
|
Check for Price | Yes | Active | 24 V | 500 mW | 1.152 kΩ | 6 A | 440 V | 30 V | 6 A | 100000 Cycle(s) | 8PST | MOMENTARY | SAFETY RELAY | DC | 21 mA | 18 V | 2.4 V | 28.8 V | 6A@440VAC | 6A@30VDC | 30 mΩ | Random | 1 GΩ | 30 ms | 15 ms | CSA; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | GOLD FLASH | THROUGH HOLE-STRAIGHT | 18 | BOX; BULK | 4 FORM A, 4 FORM B | NO | SOLDER | 33 mm | 16 mm | 53.3 mm | 53.3mm x 33mm x 16mm | 0.002999745999491999 inch | PANASONIC CORP | unknown | Panasonic | ||||||
|
84894213
Crouzet
|
Check for Price | Obsolete | 3 W | 192 Ω | SPDT | CONTROL RELAY | DC | 125 mA | 24 V | 20 s | 200 ms | -10 °C | 60 °C | DIN-RAIL MOUNT | NO | SNAP-ON | 48 mm | 80.5 mm | 72 mm | 72mm x 48mm x 80.5mm | CROUZET LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
G43B332
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.4115 W | 290 Ω | SPST | MOMENTARY | VACUUM RELAY | DC | 91 mA | 16 V | 1 V | 26.5 V | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 125 °C | PANEL MOUNT | NO | WIRE WRAP | 66.5 mm | 16.5 mm | GIGAVAC LLC | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
G43C732
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.052 W | 70 Ω | SPDT | MOMENTARY | VACUUM RELAY | DC | 171 mA | 8 V | 500 mV | 12 V | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 125 °C | PANEL MOUNT | NO | WIRE | 66.5 mm | 16.5 mm | GIGAVAC LLC | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
2904951
Phoenix Contact
|
$159.1950 | Yes | Yes | Active | PHOENIX CONTACT GMBH & CO KG | not_compliant | Phoenix Contact | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
416710
Legrand North America LLC
|
Check for Price | Active | LEGRAND | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
2963983
Phoenix Contact
|
$256.3810 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | not_compliant | Phoenix Contact | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
CA3KN313BD
Schneider Electric
|
$30.1388 | Active | SCHNEIDER ELECTRIC SA | unknown | Schneider Electric | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
44510-1033
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RF48D-12S
Jennings
|
Check for Price | Transferred | 3 W | 48 Ω | 3.6 kV | SPST | MOMENTARY | VACUUM RELAY | DC | 250 mA | 8 V | 1 V | 12 V | 10 ms | 10 ms | PANEL MOUNT | NO | WIRE | 42.16 mm | 16.51 mm | JENNINGS TECHNOLOGY | compliant | EAR99 |