1 - 10 of 2,300 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Coil Power
|
Coil Resistance
|
Contact Current(AC)-Max
|
Contact Current(DC)-Max
|
Electrical Life |
Relay Function
|
Relay Action
|
Relay Type
|
Manufacturer Series
|
Coil/Input Supply Type
|
Coil Current(DC)-Max
|
Coil Operate Voltage(DC)
|
Coil Release Voltage(DC)
|
Coil Voltage(AC)-Max
|
Coil Voltage(DC)-Max
|
Operate Time
|
Release Time
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact/Output Supply Type
|
Mounting Feature
|
Packing Method
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Source Content uid
|
Package Description
|
|
1SAR504022R0002
ABB Semiconductors
|
Check for Price | Active | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | C575 | 24 V | 100 ms | 20 ms | BG; CSA; SUVA; UL | -25 °C | 60 °C | DIN-RAIL MOUNT | BULK | IP20 | NO | CONNECTOR | 44.8 mm | 102 mm | 120 mm | 120mm X 44.8mm X 102mm | ABB LTD | compliant | EAR99 | |||||||||||||||
|
PSR-SCP-24UC/URM/5X1/2X2
Phoenix Contact
|
Check for Price | Yes | Active | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
V23049B1009A322
TE Connectivity
|
Check for Price | Obsolete | 550 mW | 3.91 kΩ | 6 A | 6 A | 4PST | MOMENTARY | SAFETY RELAY | V23049-B | DC | 11 mA | 48 V | CSA; TUV; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 12.5 mm | 30 mm | 42 mm | 42mm X 12.5mm X 30mm | TE CONNECTIVITY LTD | unknown | EAR99 | V23049B1009A322 | ||||||||||||||
|
1SVR450051R0000
ABB Semiconductors
|
Check for Price | Obsolete | 1SVR450051R0000 | ABB LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
CT-EBD.12
ABB Semiconductors
|
Check for Price | Active | CT-EBD.12 | ABB LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
LR9F7581
Schneider Electric
|
$598.0185 | Active | SCHNEIDER ELECTRIC SA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G43C232
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.052 W | 70 Ω | SPDT | MOMENTARY | VACUUM RELAY | G43C | DC | 171 mA | 8 V | 500 mV | 12 V | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 125 °C | PANEL MOUNT | NO | WIRE WRAP | 66.5 mm | 16.5 mm | GIGAVAC LLC | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
G43A734
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.052 W | 70 Ω | SPST | MOMENTARY | VACUUM RELAY | G43A | DC | 171 mA | 8 V | 500 mV | 12 V | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 125 °C | PANEL MOUNT | NO | WIRE | 55.4 mm | 16.5 mm | GIGAVAC LLC | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
3RU6126-4DB1
Siemens
|
Check for Price | Contact Manufacturer | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||
|
K8DT-VS2TD
OMRON Corporation
|
$205.2978 | Yes | Active | OMRON CORP | unknown | EAR99 |