Parametric results for: sr6c4110 under Special Relays

Filter Your Search

1 - 10 of 2,630 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4-1415054-1
TE Connectivity
$1.0000 Yes Yes Active 60 V 800 mW 4.5 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 13 mA 13 mA 45 V 6 V 60 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
1-1415055-1
TE Connectivity
$1.0000 Yes Yes Active 18 V 800 mW 405 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 44 mA 44 mA 13.5 V 1.8 V 18 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
1-1415054-1
TE Connectivity
$1.0000 Yes Yes Active 36 V 800 mW 1.62 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 22 mA 22 mA 27 V 3.6 V 36 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
8-1415054-1
TE Connectivity
$1.0000 Yes Yes Active 6 V 800 mW 45 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 133 mA 133 mA 4.5 V 600 mV 6 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
4-1415055-1
TE Connectivity
$1.0000 Yes Yes Active 36 V 800 mW 1.62 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 22 mA 22 mA 27 V 3.6 V 36 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
2-1415054-1
TE Connectivity
$1.0000 Yes Yes Active 40 V 800 mW 2 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 20 mA 20 mA 30 V 4 V 40 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
2966812
Phoenix Contact
$2.1968 Yes Yes Active PHOENIX CONTACT GMBH & CO KG compliant EAR99 Phoenix Contact
LAD7C1
Schneider Electric
$7.4302 Active SCHNEIDER ELECTRIC SA unknown
LAD7C2
Schneider Electric
$7.4845 Obsolete SCHNEIDER ELECTRIC SA unknown
1-1393258-5
TE Connectivity
$7.5421 Yes Active 24 V 700 mW 823 Ω 6 A 400 V 6 A DPDT MOMENTARY SAFETY RELAY DC 29 mA 18 V 2.4 V 24 V 6A@400VAC 4000 Vrms 1500 Vrms Random TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.5mm 0.0032994665989331978 inch 20 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity