Filter Your Search
11 - 20 of 2,598 results
|
V23050-A1005-A533
TE Connectivity
|
Check for Price | Yes | Active | 5 V | 1.2 W | 21 Ω | 8 A | 400 V | 8 A | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 238 mA | 238 mA | 3.8 V | 500 mV | 5 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | 3 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.002999745999491999 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
SR6B4006
TE Connectivity
|
Check for Price | Active | 6 V | 1.2 W | 30 Ω | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 200 mA | 4.5 V | 600 mV | 6 V | 8A@400VAC | 100 mΩ | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm X 16.5mm X 16.5mm | 0.0032994665989331978 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||||
|
SR4D4006
TE Connectivity
|
$16.8900 | Yes | Active | 6 V | 800 mW | 45 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 133 mA | 133 mA | 4.5 V | 600 mV | 6 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||
|
8-1415054-1
TE Connectivity
|
Check for Price | Yes | Yes | Active | 6 V | 800 mW | 45 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 133 mA | 133 mA | 4.5 V | 600 mV | 6 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||
|
SR4M4006
TE Connectivity
|
$18.0711 | Yes | Active | 6 V | 800 mW | 45 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 133 mA | 133 mA | 4.5 V | 600 mV | 6 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||
|
9-1415054-1
TE Connectivity
|
$14.0300 | Yes | Yes | Active | 9 V | 802 mW | 101 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||
|
SF3-DC9V
Panasonic Electronic Components
|
Check for Price | Active | 9 V | 500 mW | 162 Ω | 6 A | 250 V | 30 V | 6 A | 30000 Cycle(s) | 3PST | MOMENTARY | SAFETY RELAY | DC | 56 mA | 6.75 V | 900 mV | 9 V | 6A@250VAC | 6A@30VDC | 30 mΩ | Random | 1 GΩ | 30 ms | 15 ms | CSA; SEV; TUA; UL | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | NO | SOLDER | 25 mm | 16.5 mm | 53.3 mm | 53.3mm X 25mm X 16.5mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
7-1415053-1
TE Connectivity
|
$14.2500 | Yes | Yes | Active | 9 V | 802 mW | 101 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||
|
SR4M4009
TE Connectivity
|
Check for Price | Yes | Active | 9 V | 802 mW | 101 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | |||||||||||||
|
SR4D4009
TE Connectivity
|
Check for Price | Yes | Active | 9 V | 802 mW | 101 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |