Filter Your Search
1 - 10 of 2,612 results
|
8501XO40V04
Schneider Electric
|
Check for Price | Yes | Active | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
3RU2126-4BB1
Siemens
|
Check for Price | Contact Manufacturer | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
PSR-SPP-24UC/ESL4/3X1/1X2/B
Phoenix Contact
|
Check for Price | Yes | Active | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
G43B232
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.052 W | 70 Ω | SPST | MOMENTARY | VACUUM RELAY | DC | 171 mA | 8 V | 500 mV | 12 V | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 125 °C | PANEL MOUNT | NO | WIRE WRAP | 66.5 mm | 16.5 mm | GIGAVAC LLC | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||
|
OA5644.48/4402W1/61
E. Dold & Söhne KG
|
Check for Price | Yes | Contact Manufacturer | 650 mW | 220 Ω | 8 A | 400 V | 250 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 54 mA | 8.4 V | 12 V | 8A@400VAC | 8A@250VDC | 10 ms | 5 ms | CUL; DIN; EN; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT3 | NO | SOLDER | 25 mm | 10.3 mm | 41.7 mm | 41.7mm x 25mm x 10.3mm | E DOLD & SOHNE KG | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
H475156230
Carlo Gavazzi Holding AG
|
$99.5480 | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
CA3KN22MD
Schneider Electric
|
$40.6629 | Active | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
LRD3363A66
Schneider Electric
|
Check for Price | Obsolete | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
G47B232
Gigavac LLC
|
Check for Price | Contact Manufacturer | 12 V | 626.1 mW | 230 Ω | 12 A | 12 A | SPST | VACUUM RELAY | DC | 8 V | 5 V | 30 mΩ | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | 4 | 1 FORM B | NO | SOLDER | 44.2 mm | 28.7 mm | 0.018001016002032005 inch | GIGAVAC LLC | compliant | ||||||||||||||||||
|
LR9F5563
Schneider Electric
|
Check for Price | Obsolete | SCHNEIDER ELECTRIC SA | unknown | EAR99 |