If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Relays » Time Delay Relays

Filter Your Search
|
Coil Power (50)
Coil Resistance (50)
-
Coil Voltage-Nom (4)
-
Contact Current(AC)-Max (14)
-
Contact Current(DC)-Max (18)
-
Contact Voltage(AC)-Max (11)
-
Contact Voltage(DC)-Max (11)
-
Electrical Life (10)
-
Manufacturer (36)
Relay Action (2)
Relay Function (7)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 48,454 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Coil Power Coil Resistance Contact Current(AC)-Max Contact Voltage(AC)-Max Contact Voltage(DC)-Max Contact Current(DC)-Max Electrical Life Relay Function Relay Action Relay Type Manufacturer Series Coil/Input Supply Type Additional Feature Adjustable Time Delay-Max Adjustable Time Delay-Min Coil Current(AC)-Max Coil Current(DC)-Max Coil Voltage(AC)-Max Coil Voltage(DC)-Max Contact (AC) Max Rating R Load Contact (DC) Max Rating R Load Reference Standard Operating Temperature-Min Operating Temperature-Max Contact/Output Supply Type Mounting Feature Sealing Surface Mount Termination Type Body Breadth Body Height Body Length or Diameter Physical Dimension Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
326XBX48P-180-120VAC
Struthers-Dunn
Check for Price
Active 2.3375 W 10 A 240 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY 326 AC RELAY FUNCTION SPDT AND 3PDT ALSO AVAILABLE, COIL OPERATE VOLTAGE(AC): 102 V 180 s 18 s 19 mA 120 V 10A@240VAC 10A@28VDC -20 °C 70 °C AC/DC SOCKET MOUNT NO SNAP-ON STRUTHERS DUNN INC unknown EAR99 8536.41.00.20
286XCXC-060-120VAC
Struthers-Dunn
Check for Price
Active 2.3375 W 10 A 240 V 28 V 10 A 100000 Cycle(s) 3PDT MOMENTARY ON-DELAY RELAY 286 AC RELAY FUNCTION SPDT AND DPDT ALSO AVAILA... more 60 s 6 s 19 mA 120 V 10A@240VAC 10A@28VDC -20 °C 70 °C AC/DC SOCKET MOUNT NO SNAP-ON 35.6 mm 73.4 mm 38.4 mm 38.4mm x 35.6mm x 73.4mm STRUTHERS DUNN INC unknown EAR99 8536.41.00.20
7012PC
TE Connectivity
$421.1243
No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY 7000 15 s 1.5 s 125 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.50
7012OD
TE Connectivity
$213.0508
No Active 10 A 240 V DPDT MOMENTARY ON-DELAY RELAY 7000 50 s 5 s 24 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 11 Weeks
7012PJ
TE Connectivity
$512.5877
No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY 7000 DELAY TIME = 3 CYCLE TO 120 CYCLE 2 s 50 ms 125 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.50 11 Weeks
2-1423159-3
TE Connectivity
$519.6971
No No Active 10 A 240 V DPDT MOMENTARY ON-DELAY RELAY 1423159 15 s 1.5 s 125 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 8 Weeks
3-1423159-3
TE Connectivity
$339.9374
No Active 10 A 240 V DPDT MOMENTARY ON-DELAY RELAY 1423159 DELAY TIME = 3 CYCLE TO 120 CYCLE 125 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99
7012NC
TE Connectivity
$407.4310
No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY 7000 15 s 1.5 s 48 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.50 12 Weeks
1-1423159-3
TE Connectivity
$213.0508
No No Active 10 A 240 V DPDT MOMENTARY ON-DELAY RELAY 1423159 50 s 5 s 24 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99
7022OB
TE Connectivity
$454.5633
No Active 10 A 240 V DPDT MOMENTARY OFF-DELAY RELAY 7000 5 s 500 ms 24 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99
7022WC
TE Connectivity
$483.8633
No Active 10 A 240 V DPDT MOMENTARY OFF-DELAY RELAY 7000 15 s 1.5 s 96 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 12 Weeks
7012OC
TE Connectivity
$308.3196
No Active 10 A 240 V DPDT MOMENTARY ON-DELAY RELAY 7000 15 s 1.5 s 24 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 11 Weeks
E7012PE004
TE Connectivity
$3,266.2921
No Active 125 V 1 A DPDT MOMENTARY ON-DELAY RELAY 7000 200 s 20 s 125 V 1A@125VDC 21 °C 40 °C DC PANEL MOUNT NO SCREW 78.49 mm 107.95 mm 82.55 mm 82.55mm x 78.49mm x 107.95mm TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50
7012PKX
TE Connectivity
$342.3037
No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY 7000 300 s 1 s 125 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.50
5-1423164-6
TE Connectivity
$393.9423
No No Active 10 A 240 V DPDT MOMENTARY OFF-DELAY RELAY 1423164 15 s 1.5 s 96 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99
7022AHY1
TE Connectivity
$363.8834
No Active 10 A 240 V DPDT MOMENTARY OFF-DELAY RELAY 7000 1800 s 180 s 120 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99
1423159-3
TE Connectivity
$360.9470
No No Active 10 A 240 V DPDT MOMENTARY ON-DELAY RELAY 1423159 15 s 1.5 s 48 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99
1-1423169-2
TE Connectivity
$3,366.1935
No No Active 125 V 1 A DPDT MOMENTARY ON-DELAY RELAY 1423169 200 s 20 s 125 V 1A@125VDC 21 °C 40 °C DC PANEL MOUNT NO SCREW 78.49 mm 107.95 mm 82.55 mm 82.55mm x 78.49mm x 107.95mm TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 13 Weeks
9-1617806-6
TE Connectivity
$381.2800
No Active 3.08 W 254.55 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY DC 1 s 100 ms 110 mA 28 V 10A@115VAC 10A@28VDC -55 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO SOLDER HOOK 25.79 mm 25.4 mm 25.79 mm 25.79mm x 25.79mm x 25.4mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 19 Weeks, 6 Days
1-1423159-2
TE Connectivity
$444.2050
No No Active 10 A 240 V DPDT MOMENTARY ON-DELAY RELAY 1423159 15 s 1.5 s 24 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT NO SCREW 65.3 mm 71.9 mm 114.8 mm 114.8mm x 65.3mm x 71.9mm TE CONNECTIVITY LTD compliant EAR99 8 Weeks

Add to list:
Create New List