1 - 10 of 48,455 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Coil Power
|
Coil Resistance
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Contact Voltage(DC)-Max
|
Contact Current(DC)-Max
|
Electrical Life |
Relay Function
|
Relay Action
|
Relay Type
|
Manufacturer Series
|
Coil/Input Supply Type
|
Additional Feature
|
Adjustable Time Delay-Max
|
Adjustable Time Delay-Min
|
Coil Current(AC)-Max
|
Coil Current(DC)-Max
|
Coil Operate Voltage(DC)
|
Coil Voltage(AC)-Max
|
Coil Voltage(DC)-Max
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Fixed Time Delay
|
Reference Standard
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact/Output Supply Type
|
Mounting Feature
|
Relay Form
|
Sealing
|
Surface Mount
|
Terminal Finish
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
|
246BBX33-180R115-125VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 6.25 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | ON-DELAY RELAY | 246 | DC | 180 s | 18 s | 20 mA | 100 V | 125 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
286XAXC218F120VAC
Struthers-Dunn
|
Check for Price | Active | 2.75 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | 286 | AC | COIL OPERATE VOLTAGE(AC):102 V | 23 mA | 120 V | 10A@240VAC | 10A@28VDC | 18 s | UL | -20 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
HRDR333B4
ABB Semiconductors
|
Check for Price | Active | 2 W | 30 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | HRDR | DC | 6000 s | 60 s | 83 mA | 24 V | 30A@240VAC | 20A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 | |||||||||||||||||||
|
REB07D4000UR
STPI Siege Social
|
Check for Price | Transferred | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | REB | PANEL MOUNTABLE | 32 V | 10A@115VAC | 10A@28VDC | 400 ms | e3 | -55 °C | 100 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP-ON | 25.8 mm | 25.7 mm | 25.8 mm | 25.8mm X 25.8mm X 25.7mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||
|
FLR300-A4A4B1
Esterline Power Systems
|
Check for Price | Active | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | 625 s | 25 s | 32 V | .3A@115VAC | 2A@28VDC | e4 | -40 °C | 85 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP-ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
FLR300-D1A10SB3
Esterline Power Systems
|
Check for Price | Active | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | PANEL MOUNTABLE | 32 V | .3A@115VAC | 2A@28VDC | 10 s | e3 | -40 °C | 85 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP-ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
FLR300-J4A3.2SB1
Esterline Power Systems
|
Check for Price | Active | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | PANEL MOUNTABLE | 32 V | .3A@115VAC | 2A@28VDC | 3.2 s | e4 | -40 °C | 85 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP-ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
3RP1525-1AP30
Siemens
|
Check for Price | Contact Manufacturer | ON-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
3-1423162-4
TE Connectivity
|
$291.2105 | No | No | Active | 10 A | 240 V | DPDT-CO | MOMENTARY | OFF-DELAY RELAY | AC | 300 s | 1 s | 480 V | 10A@240VAC | CE; CSA; FM; UL | -30 °C | 75 °C | AC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | 3-1423162-4 | |||||||||||||||||||
|
HRDR271000MB0
ABB Semiconductors
|
Check for Price | Active | 4 W | 30 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | HRDR | AC | 10 s | 100 ms | 167 mA | 24 V | 30A@240VAC | 20A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 |