Parametric results for: REBM210J-2103CB under Time Delay Relays

Filter Your Search

1 - 10 of 50,889 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SST12AEA
TE Connectivity
$0.0285 No Active 3 W 10 A 240 V 500000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY 300 s 3 s 120 V 10A@240VAC CSA; UL -23 °C 54 °C AC SOCKET MOUNT NO SNAP-ON 50.8 mm 101.9 mm 50.8 mm 50.8mm x 50.8mm x 101.9mm TE CONNECTIVITY LTD unknown EAR99
7012L10DN
TE Connectivity
$10.8764 Obsolete TE CONNECTIVITY LTD unknown EAR99
7PV1513-1AQ30
Siemens
$19.0113 Active ON-DELAY RELAY SIEMENS A G unknown EAR99
RE22R1QCMU
Schneider Electric
$25.1430 Yes Active ON-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant EAR99 Schneider Electric
7PV1518-1AW30
Siemens
$25.5974 Active ON-DELAY RELAY SIEMENS A G unknown EAR99
2639720000
Weidmüller Interface GmbH & Co. KG
$28.0026 Active WEIDMUELLER GMBH & CO KG compliant Weidmüller
39.81.0.024.0060
FINDER SpA
$28.8910 Yes Active 24 V 300 mW 2.182 kΩ 10 A 400 V 60000 Cycle(s) SPDT MOMENTARY MULTI-DELAY RELAY AC/DC COIL POWER AC: 400 MW 21600 s 100 ms 19 mA 11 mA 19.2 V 19.2 V 2.4 V 2.4 V 26.4 V 26.4 V 10A@400VAC CE; CSA; CUL; EAC; RINA; UKCA; UL; VDE -20 °C 50 °C AC SILVER NICKEL DIN-RAIL MOUNT 1 FORM C IP20 NO SNAP-ON 6.2 mm 85.7 mm 94.3 mm 94.3mm x 6.2mm x 85.7mm FINDER SPA compliant EAR99
38.21.0.012.0060
FINDER SpA
$28.9994 Yes Active 200 mW 750 Ω 10 A 400 V SPDT MOMENTARY MULTI-DELAY RELAY AC/DC COIL OPERATE VOLTAGE (AC): 9.6 V, COIL POWER(AC) IS 170 MILLIWATTS 21600 s 100 ms 16 mA 16 mA 9.6 V 12 V 12 V 10A@400VAC CE; CUL; EAC; UL -40 °C 70 °C AC DIN-RAIL MOUNT IP20 NO SNAP-ON 6.2 mm 75.6 mm 87.9 mm 87.9mm x 6.2mm x 75.6mm FINDER SPA compliant EAR99
2639560000
Weidmüller Interface GmbH & Co. KG
$29.6890 Active WEIDMUELLER GMBH & CO KG compliant Weidmüller
RE17RMMWS
Schneider Electric
$31.2824 Yes Obsolete MULTI-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant EAR99