Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Coil Power
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Electrical Life |
Relay Function
|
Relay Action
|
Relay Type
|
Adjustable Time Delay-Max
|
Adjustable Time Delay-Min
|
Coil Voltage(DC)-Max
|
Contact (AC) Max Rating R Load
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact/Output Supply Type
|
Mounting Feature
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Source Content uid
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
|
SST12OAA
TE Connectivity
|
$80.4823 | No | Obsolete | 3 W | 10 A | 240 V | 500000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | 10 s | 100 ms | 24 V | 10A@240VAC | CSA; UL | -23 °C | 54 °C | AC | SOCKET MOUNT | NO | SNAP-ON | 50.8 mm | 101.9 mm | 50.8 mm | 50.8mm x 50.8mm x 101.9mm | SST12OAA | TE CONNECTIVITY LTD | compliant | EAR99 |