Parametric results for: SST12OAA under Time Delay Relays

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 48,455 results

Selected entries:
Compare
CNT-35-96
TE Connectivity
$166.4731 No Obsolete 3 W 5.7143 kΩ 10 A 277 V 30 V 10 A 100000 Cycle(s) DPDT MOMENTARY MULTI-DELAY RELAY AC/DC 35964000 s 100 ms 42 mA 42 mA 240 V 240 V 10A@277VAC 10A@30VDC CSA; UL -10 °C 55 °C AC/DC SOCKET MOUNT DIN CASE NO SNAP-ON 47.8 mm 71.9 mm 47.8 mm 47.8mm x 47.8mm x 71.9mm CNT-35-96 TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20
821TD10H-UNI
Schneider Electric
$106.5096 Yes Active 1.7 W 34.2857 kΩ 15 A 240 V 24 V 15 A 100000 Cycle(s) SPDT MOMENTARY MULTI-DELAY RELAY AC/DC ADJUSTABLE TIME DELAY-MAX CAN BE UPTO 10 DAYS 100 ms 13 mA 7 mA 204 V 240 V 240 V 15A@240VAC 15A@24VDC CE; CUL; UL -20 °C 55 °C AC/DC DIN-RAIL MOUNT IP20 NO SNAP-ON 17.6 mm 65 mm 90 mm 90mm x 17.6mm x 65mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.41.00.50 ROHS COMPLIANT
1437430-5
TE Connectivity
$852.9027 Yes Yes Active 1 A 1 A SPST MOMENTARY ON-DELAY RELAY 1437430 1000 s 1 s 240 V 240 V CSA; UL -30 °C 65 °C AC/DC PANEL MOUNT NO QUICK CONNECT 19 mm 44 mm 67 mm 67mm x 19mm x 44mm 1437430-5 TE CONNECTIVITY LTD compliant EAR99 ROHS COMPLIANT
7012PD
TE Connectivity
$467.2828 No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT-CO MOMENTARY ON-DELAY RELAY DC 50 s 5 s 125 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT 2 FORM C NO SOLDER/QUICK CONNECT 65.3 mm 71.9 mm 114.8 mm 114.8 X 65.3 X 71.9 7012PD TE CONNECTIVITY LTD compliant EAR99 8536.41.00.50
RE17RMMWS
Schneider Electric
$51.9828 Yes Active MULTI-DELAY RELAY SCHNEIDER ELECTRIC SA unknown EAR99
2910141
Phoenix Contact
$39.8056 Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG compliant EAR99
RE22R1AMR
Schneider Electric
$71.8272 Yes Active 1.5 W 40 kΩ 8 A 250 V 100000 Cycle(s) SPDT MOMENTARY ON-DELAY RELAY AC/DC COIL OPERATE VOLTAGE(AC): 204V, POWER(AC) IS 2550 MILLIWATTS 1080000 s 50 ms 11 mA 6 mA 204 V 240 V 240 V 8A@250VAC CCC; CE; CSA; EAC; GL; IEC; RCM; UL -20 °C 60 °C AC DIN-RAIL MOUNT IP20; IP40; IP50; MOISTURE PROOF NO SNAP-ON 22.5 mm 73 mm 90 mm 90mm x 22.5mm x 73mm SCHNEIDER ELECTRIC SA unknown EAR99
RE17RMMU
Schneider Electric
$58.0568 Yes Active MULTI-DELAY RELAY SCHNEIDER ELECTRIC SA unknown EAR99
RE17RMMW
Schneider Electric
$83.1039 Yes Active MULTI-DELAY RELAY SCHNEIDER ELECTRIC SA unknown EAR99
2905814
Phoenix Contact
$58.3696 Yes Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG compliant