Parametric » Resistors » Array/Network Resistors

Filter Your Search
|
-
-
-
-
-
-
-
Size Code: 3008

1 - 10 of 638 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Element Power Dissipation
First Element Resistance Network Type
Number of Functions Rated Temperature
Second/Last Element Resistance
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Elements Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Reach Compliance Code
ECCN Code
753203750JPTR13
CTS Corporation
Check for Price Yes Active 75 Ω 5 % 80 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 75 Ω Isolated 10 70 °C 75 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 20 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99
753101333JPTR7
CTS Corporation
Check for Price Yes Active 33 kΩ 5 % 40 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 40 mW 33 kΩ BUSSED 1 70 °C 33 kΩ YES 25 V e3 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99
753203561JP
CTS Corporation
Check for Price Yes Active 560 Ω 5 % 80 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 560 Ω Isolated 10 70 °C 560 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 20 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99
753201152JP
CTS Corporation
Check for Price Yes Active 1.5 kΩ 5 % 40 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 40 mW 1.5 kΩ BUSSED 2 70 °C 1.5 kΩ YES 25 V e3 125 °C -55 °C Rectangular 9 20 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99
753201683JP
CTS Corporation
Check for Price Yes Active 68 kΩ 5 % 40 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 40 mW 68 kΩ BUSSED 2 70 °C 68 kΩ YES 25 V e3 125 °C -55 °C Rectangular 9 20 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99
753101392JP
CTS Corporation
Check for Price Yes Active 3.9 kΩ 5 % 40 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 40 mW 3.9 kΩ BUSSED 1 70 °C 3.9 kΩ YES 25 V e3 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99
753201154JPTR13
CTS Corporation
Check for Price Yes Active 150 kΩ 5 % 40 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 40 mW 150 kΩ BUSSED 2 70 °C 150 kΩ YES 25 V e3 125 °C -55 °C Rectangular 9 20 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99
753103822JP
CTS Corporation
Check for Price Yes Active 8.2 kΩ 5 % 80 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 8.2 kΩ Isolated 5 70 °C 8.2 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 10 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant
753103824JP
CTS Corporation
Check for Price Yes Active 820 kΩ 5 % 80 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 80 mW 820 kΩ Isolated 5 70 °C 820 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 10 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99
753101224JP
CTS Corporation
Check for Price Yes Active 220 kΩ 5 % 40 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 40 mW 220 kΩ BUSSED 1 70 °C 220 kΩ YES 25 V e3 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm compliant EAR99

Add to list: