Filter Your Search
41 - 50 of 638 results
|
753101224JP
CTS Corporation
|
Check for Price | Yes | Active | 220 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 220 kΩ | BUSSED | 1 | 70 °C | 220 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753101220JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 22 Ω | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 22 Ω | BUSSED | 1 | 70 °C | 22 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753103562JP
CTS Corporation
|
Check for Price | Yes | Active | 5.6 kΩ | 5 % | 80 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 5.6 kΩ | Isolated | 5 | 70 °C | 5.6 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753201271JP
CTS Corporation
|
Check for Price | Yes | Active | 270 Ω | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 270 Ω | BUSSED | 2 | 70 °C | 270 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753201274JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 270 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 270 kΩ | BUSSED | 2 | 70 °C | 270 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753203563JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 80 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 56 kΩ | Isolated | 10 | 70 °C | 56 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | ||||
|
753101121JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 120 Ω | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 120 Ω | BUSSED | 1 | 70 °C | 120 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753201392JP
CTS Corporation
|
Check for Price | Yes | Active | 3.9 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 3.9 kΩ | BUSSED | 2 | 70 °C | 3.9 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753103332JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 3.3 kΩ | 5 % | 80 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 3.3 kΩ | Isolated | 5 | 70 °C | 3.3 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753201333JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 33 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 33 kΩ | BUSSED | 2 | 70 °C | 33 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 |