Parametric results for: 30-3008-6 under Array/Network Resistors

Filter Your Search

1 - 10 of 14,589,691 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
742C083103JP
CTS Corporation
$0.0347 Yes Yes Active 10 kΩ 5 % 252 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 525 µm 3.2 mm 1.6 mm CTS CORP CHIP compliant EAR99 8533.21.00.20 CTS
742C163103JP
CTS Corporation
$0.1101 Yes Yes Active 10 kΩ 5 % 504 mW 0625 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 10 kΩ ISOLATED 8 70 °C 10 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 525 µm 6.4 mm 1.6 mm CTS CORP CHIP compliant EAR99 8533.21.00.20 CTS
746X101103JP
CTS Corporation
$0.0843 Yes Yes Active 10 kΩ 5 % 504 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 10 kΩ BUSSED 1 70 °C 10 kΩ YES 25 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm CTS CORP CHIP compliant EAR99 8533.21.00.20 CTS
766145191AP
CTS Corporation
$1.7227 Yes Yes Active 194 Ω 2 % 120 mW 3415 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM Dual Terminator 766 50 V 125 °C -55 °C Rectangular 14 RECTANGULAR PACKAGE Tube TIN SILVER COPPER OVER NICKEL 1.55 mm 8.65 mm 3.9 mm CTS CORP compliant CTS
EXBV8V103JV
Panasonic Electronic Components
$0.0604 Yes Yes Active 10 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 Panasonic
EXB28V103JX
Panasonic Electronic Components
$0.0816 Yes Yes Active 10 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM IEC60115-9 63 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 2 mm 1 mm PANASONIC CORP CHIP compliant EAR99 Panasonic
EXB2HV330JV
Panasonic Electronic Components
$0.1167 Yes Yes Active 33 Ω 5 % 250 mW 0615 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM IEC60115-9 63 mW 33 Ω ISOLATED 8 70 °C 33 Ω YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 3.8 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.20 Panasonic
ORNTA5001AT1
Vishay Thin Film
$2.4450 Yes Yes Active 5 kΩ 0.1 % 400 mW 1915 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ ISOLATED 4 70 °C 5 kΩ YES 5 ppm/°C 100 V e3 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR MATTE TIN GULL WING 1.73 mm 4.9 mm 3.9 mm VISHAY INTERTECHNOLOGY INC DIP, 1620 compliant EAR99 8533.21.00.20 Vishay
742C163330JP
CTS Corporation
$0.1351 Yes Yes Active 33 Ω 5 % 504 mW 0625 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 33 Ω ISOLATED 8 70 °C 33 Ω YES 50 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 525 µm 6.4 mm 1.6 mm CTS CORP CHIP compliant EAR99 8533.21.00.20 CTS
742C083472JP
CTS Corporation
$0.0228 Yes Yes Active 4.7 kΩ 5 % 252 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 4.7 kΩ ISOLATED 4 70 °C 4.7 kΩ YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 525 µm 3.2 mm 1.6 mm CTS CORP CHIP compliant EAR99 8533.21.00.20 CTS