Parametric » Resistors » Array/Network Resistors

Filter Your Search
|
-
-
-
-
-
-
Size Code: 8909

1 - 10 of 2,874 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Element Power Dissipation
First Element Resistance Network Type
Number of Functions Rated Temperature
Series
Surface Mount
Temperature Coefficient Tracking
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Elements Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Length
Lead Spacing
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
MSP09A011K00FEJ
Vishay Dale
$3.5050 Yes Active 1 kΩ 1 % 200 mW 8909 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM MSP-NETWORK Bussed MSP-NETWORK 100 V e8 125 °C -55 °C Molded Case 9 Tube Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm SIP, 8909 unknown EAR99
MSP09A0110K0GEJ
Vishay Dale
$3.2002 Yes Yes Active 10 kΩ 2 % 1.12 W 8909 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 10 kΩ BUSSED 1 70 °C MSP-NETWORK NO 50 ppm/°C 100 V e8 125 °C -55 °C Molded Case 8 9 RECTANGULAR PACKAGE TUBE Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) FLAT 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm SIP, 8909 compliant EAR99 8533.21.00.50
MSP09A0122K0GEJ
Vishay Dale
$3.2002 Yes Yes Active 22 kΩ 2 % 1.12 W 8909 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 22 kΩ BUSSED 1 70 °C MSP-NETWORK NO 50 ppm/°C 100 V e8 125 °C -55 °C Molded Case 8 9 RECTANGULAR PACKAGE TUBE Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) FLAT 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm SIP, 8909 compliant EAR99 8533.21.00.50
MSP09A011K00GEJ
Vishay Dale
$3.2002 Yes Yes Active 1 kΩ 2 % 1.12 W 8909 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 1 kΩ BUSSED 1 70 °C NO 50 ppm/°C 100 V e8 125 °C -55 °C Molded Case 8 9 RECTANGULAR PACKAGE TUBE Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) FLAT 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm SIP, 8909 compliant EAR99 8533.21.00.50
MSP09A0110K0JEJ
Vishay Dale
$3.2002 Yes Active 10 kΩ 5 % 200 mW 8909 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM Bussed MSP-NETWORK 100 V e8 125 °C -55 °C Molded Case 9 Tube Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm SIP, 8909 unknown EAR99
MSP09A0133R0GEJ
Vishay Dale
$3.2002 Yes Yes Active 33 Ω 2 % 1.12 W 8909 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 33 Ω BUSSED 1 70 °C NO 50 ppm/°C 100 V e8 125 °C -55 °C Molded Case 8 9 RECTANGULAR PACKAGE TUBE Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) FLAT 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm SIP, 8909 compliant EAR99 8533.21.00.50
MSP09A0110K0FEJ
Vishay Intertechnologies
Check for Price Yes Active 10 kΩ 1 % 200 mW 8909 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM Bussed MSP-NETWORK 100 V e8 125 °C -55 °C Molded Case 9 Tube Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm compliant EAR99
MSP09A01104GEJ
Vishay Intertechnologies
Check for Price Yes Active 100 kΩ 2 % 200 mW 8909 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM Bussed MSP-NETWORK 100 V 125 °C -55 °C Molded Case 9 Tube Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm compliant EAR99
MSP09A018K20JEJ
Vishay Intertechnologies
Check for Price Yes Active 8.2 kΩ 5 % 200 mW 8909 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM Bussed MSP-NETWORK 100 V e8 125 °C -55 °C Molded Case 9 Tube Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm compliant EAR99
MSP09A03164GEJ
Vishay Intertechnologies
Check for Price Yes Active 160 kΩ 2 % 300 mW 8909 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM Isolated MSP-NETWORK 100 V 125 °C -55 °C Molded Case 9 Tube Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) 3.43 mm 2.54 mm 4.95 mm 22.61 mm 2.29 mm compliant EAR99

Add to list: