Filter Your Search
21 - 30 of 254 results
|
MSP09A03115GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.1 MΩ | 2 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A03821JEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 820 Ω | 5 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A01560KGEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 560 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 560 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | SIP, ROHS COMPLIANT | |||||||
|
MSP09A013K30JEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 kΩ | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A01560KGEJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 560 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 560 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SIP, 8909 | 8533.21.00.50 | ||||
|
MSP09A03431GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 430 Ω | 2 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A0175R0JEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 75 Ω | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
MSP09A01563GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56 kΩ | 2 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A03150RJEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 Ω | 5 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
MSP09A01390RJEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 390 Ω | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SIP, 8909 |