Parametric » Resistors » Array/Network Resistors

Filter Your Search
|
Manufacturer (1)
Mounting Feature (1)
Rated Power Dissipation (P) (1)
Resistor Type (1)
Size Code (1)
Temperature Coefficient (1)
Tolerance (3)
-
-
-
-
-
Size Code: 0509

1 - 20 of 160 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Tolerance Rated Power Dissipation (P) Size Code Mounting Feature Temperature Coefficient Resistor Type Manufacturer Series Element Power Dissipation First Element Resistance Network Type Number of Functions Rated Temperature Second/Last Element Resistance Surface Mount Temperature Coefficient Tracking Working Voltage JESD-609 Code Operating Temperature-Max Operating Temperature-Min Number of Elements Number of Terminals Package Shape Packing Method Terminal Finish Terminal Shape Package Description
Reach Compliance Code
ECCN Code
MPT32001DT0
Vishay Thin Film
Check for Price
Yes Yes Active 0.5 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ DIVIDER 1 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42001FT0
Vishay Thin Film
Check for Price
Yes Yes Active 1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ ISOLATED 2 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT32002AT0
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42001AT5
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ ISOLATED 2 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42001AT3
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ ISOLATED 2 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42001BT3
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ ISOLATED 2 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT32001AT3
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ DIVIDER 1 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT32001FT5
Vishay Thin Film
Check for Price
Yes Yes Active 1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ DIVIDER 1 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42002AT3
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ ISOLATED 2 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT32002DT5
Vishay Thin Film
Check for Price
Yes Yes Active 0.5 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42002DTF
Vishay Thin Film
Check for Price
Yes Yes Active 0.5 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ ISOLATED 2 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42002DTS
Vishay Thin Film
Check for Price
Yes Yes Active 0.5 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ ISOLATED 2 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42002ATS
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ ISOLATED 2 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42002DT5
Vishay Thin Film
Check for Price
Yes Yes Active 0.5 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ ISOLATED 2 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT32002DTF
Vishay Thin Film
Check for Price
Yes Yes Active 0.5 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42002FT5
Vishay Thin Film
Check for Price
Yes Yes Active 1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 10 kΩ ISOLATED 2 70 °C 10 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT32001FTS
Vishay Thin Film
Check for Price
Yes Yes Active 1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ DIVIDER 1 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT32001AT5
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ DIVIDER 1 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT42001DTF
Vishay Thin Film
Check for Price
Yes Yes Active 0.5 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ ISOLATED 2 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99
MPT32001BT5
Vishay Thin Film
Check for Price
Yes Yes Active 0.1 % 150 mW 0509 SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR MP 75 mW 1 kΩ DIVIDER 1 70 °C 1 kΩ YES 2 ppm/°C 50 V e3 150 °C -55 °C 2 3 RECTANGULAR PACKAGE TR Matte Tin (Sn) GULL WING , 0509 compliant EAR99

Add to list: