Filter Your Search
11 - 20 of 210,482 results
|
SIP-4781-03-5690DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 569 Ω | 0.5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 569 Ω | BUSSED | 1 | NO | 10 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4781-11-2671BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.67 kΩ | 0.1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 2.67 kΩ | BUSSED | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4788-02-7151DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 7.15 kΩ | 0.5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 7.15 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-8, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4788-02-7962DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 79.6 kΩ | 0.5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 79.6 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-8, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4788-03-1820FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 182 Ω | 1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 182 Ω | DIVIDER | 1 | NO | 10 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4788-03-2802DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 28 kΩ | 0.5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 28 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4788-11-8982DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 89.8 kΩ | 0.5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 89.8 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4789-01-1261DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.26 kΩ | 0.5 % | 800 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 1.26 kΩ | ISOLATED | 4 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4789-01-2552DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 25.5 kΩ | 0.5 % | 800 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 25.5 kΩ | ISOLATED | 4 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4789-01-2913DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 291 kΩ | 0.5 % | 800 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 291 kΩ | ISOLATED | 4 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 |