Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Network Type
|
Series
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Packing Method
|
Terminal Finish
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
PRA135I3-1KBLN
Vishay Sfernice
|
Check for Price | Yes | Active | 1 kΩ | 0.1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 100 V | e2 | 155 °C | -55 °C | Chip | 6 | Box | TIN SILVER OVER NICKEL | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | unknown | EAR99 | ||||
|
PR135A31131DPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.13 kΩ | 0.5 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A32180DBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 218 Ω | 0.5 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A34701CCGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 kΩ | 0.25 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A36650FFGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 665 Ω | 1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135I3-11K1BLGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.1 kΩ | 0.1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRA (CNW) | 100 V | e4 | 155 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | ||
|
PRA135I3-26K7DPNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 26.7 kΩ | 0.5 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRA (CNW) | 100 V | e2 | 155 °C | -55 °C | Chip | 6 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | ||
|
PRA135C3-27K1BLGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27.1 kΩ | 0.1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | PRA (CNW) | 100 V | e4 | 155 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | ||
|
PRA135C3-2K13DWGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.13 kΩ | 0.5 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | PRA (CNW) | 100 V | e4 | 155 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | ||
|
PRA135C3-604RDPNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 604 Ω | 0.5 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | PRA (CNW) | 100 V | e2 | 155 °C | -55 °C | Chip | 6 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 |