Filter Your Search
31 - 40 of 14,589,691 results
|
MPMT2001AT1
Vishay Thin Film
|
$2.3322 | Yes | Yes | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1 kΩ | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin (Sn) | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 | Vishay | |||||||
|
CRA06S08310K0JTA
Vishay Dale
|
$0.0292 | Yes | Transferred | 5 % | 63 mW | SURFACE MOUNT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CRA06S | 10 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Vishay | ||||||||||||||||
|
EXB38V102JV
Panasonic Electronic Components
|
$0.0329 | Yes | Yes | Active | 1 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | |||||||
|
766163103GP
CTS Corporation
|
$0.9677 | Yes | Active | 10 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 160 mW | 10 kΩ | Isolated | 8 | 70 °C | 10 kΩ | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | |||||||||
|
766163102GP
CTS Corporation
|
$0.9738 | Yes | Active | 1 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 160 mW | 1 kΩ | Isolated | 8 | 70 °C | 1 kΩ | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | |||||||||
|
EXBD10C103J
Panasonic Electronic Components
|
$0.1497 | Yes | Yes | Active | 10 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | |||||||
|
EXB2HV510JV
Panasonic Electronic Components
|
$0.3335 | Yes | Yes | Active | 51 Ω | 5 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 51 Ω | ISOLATED | 8 | 70 °C | 51 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | |||||
|
741X083103JP
CTS Corporation
|
$0.0241 | Yes | Yes | Active | 10 kΩ | 5 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||||||
|
ACASA1002S1002P100
Vishay Intertechnologies
|
$0.5741 | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 15 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | Vishay | |||||||||||||
|
745C101472JP
CTS Corporation
|
$0.1670 | Yes | Yes | Active | 4.7 kΩ | 5 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS |