Filter Your Search
1 - 10 of 238 results
|
MSP09A0133R0GEJ
Vishay Dale
|
$3.2002 | Yes | Yes | Active | 33 Ω | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 33 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | compliant | EAR99 | 8533.21.00.50 | |||||
|
MSP09A0110K0GEJ
Vishay Dale
|
$3.2002 | Yes | Yes | Active | 10 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | BUSSED | 1 | 70 °C | MSP-NETWORK | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | compliant | EAR99 | 8533.21.00.50 | Vishay | |||
|
MSP09A0147K0FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 1 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||
|
MSP09A0118R0JEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18 Ω | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A01200JEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||||
|
MSP09A011K00FDA
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 1 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | 100 V | e0 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||
|
MSP09A0311K0JEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11 kΩ | 5 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A05111CGDA
Vishay Dale
|
Check for Price | No | No | Active | 180 Ω | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MSP | 200 mW | 180 Ω | TERMINATOR | 7 | 70 °C | MSP-NETWORK | NO | 150 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 2 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | compliant | EAR99 | 8533.21.00.50 | |||
|
MSP09A0147K0GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 47 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | compliant | ||||||||
|
MSP09A012K20GEJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 2.2 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 2.2 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | compliant | EAR99 | 8533.21.00.50 |