Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Manufacturer Series
|
Element Power Dissipation
|
First Element Resistance |
Network Type
|
Number of Functions |
Rated Temperature
|
Series
|
Surface Mount
|
Temperature Coefficient Tracking
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Elements |
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Length
|
Lead Spacing
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
MSP09A011K00FEJ
Vishay Dale
|
$3.5050 | Yes | Active | 1 kΩ | 1 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MSP-NETWORK | Bussed | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | unknown | EAR99 | ||||||||||||||
|
MSP09A0110K0GEJ
Vishay Dale
|
$3.2002 | Yes | Yes | Active | 10 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | BUSSED | 1 | 70 °C | MSP-NETWORK | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | compliant | EAR99 | 8533.21.00.50 | |||
|
MSP09A0122K0GEJ
Vishay Dale
|
$3.2002 | Yes | Yes | Active | 22 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 22 kΩ | BUSSED | 1 | 70 °C | MSP-NETWORK | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | compliant | EAR99 | 8533.21.00.50 | |||
|
MSP09A011K00GEJ
Vishay Dale
|
$3.2002 | Yes | Yes | Active | 1 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | compliant | EAR99 | 8533.21.00.50 | ||||
|
MSP09A0110K0JEJ
Vishay Dale
|
$3.2002 | Yes | Active | 10 kΩ | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | unknown | EAR99 | |||||||||||||||
|
MSP09A0133R0GEJ
Vishay Dale
|
$3.2002 | Yes | Yes | Active | 33 Ω | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 33 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8909 | compliant | EAR99 | 8533.21.00.50 | ||||
|
MSP09A0110K0FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
MSP09A01104GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 2 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A031203FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 120 kΩ | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
MSP09A037503FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 750 kΩ | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |