Parametric results for: 51021-0203 under Array/Network Resistors

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
Size Code: 0203

1 - 10 of 4,944 results

Selected entries:
Compare
RF062PJ150CS
Samsung Electro-Mechanics
$0.0727 Yes Yes Active 15 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 15 Ω ISOLATED 2 70 °C YES 12.5 V e3 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RF062PJ390CS
Samsung Electro-Mechanics
$0.0667 Yes Yes Active 39 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 39 Ω ISOLATED 2 70 °C YES 12.5 V e3 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RF062PJ360CS
Samsung Electro-Mechanics
$0.0667 Yes Yes Active 36 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 36 Ω ISOLATED 2 70 °C YES 12.5 V e3 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
EXB14V104JX
Panasonic Electronic Components
$0.0486 Yes Active 100 kΩ 5 % 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 31 mW 100 kΩ ISOLATED 2 70 °C 100 kΩ YES 12.5 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 350 µm 800 µm 600 µm PANASONIC CORP CHIP compliant EAR99
RFS062PJ360CS
Samsung Electro-Mechanics
$0.1335 Yes Active 36 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 36 Ω ISOLATED 2 70 °C YES 12.5 V 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RFS062PJ390CS
Samsung Electro-Mechanics
$0.1335 Yes Active 39 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 39 Ω ISOLATED 2 70 °C YES 12.5 V 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RFS062PJ220CS
Samsung Electro-Mechanics
$0.1335 Yes Active 22 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 22 Ω ISOLATED 2 70 °C YES 12.5 V 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RFS062PJ470CS
Samsung Electro-Mechanics
$0.1335 Yes Active 47 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 47 Ω ISOLATED 2 70 °C YES 12.5 V 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RFS062PJ240CS
Samsung Electro-Mechanics
$0.1436 Yes Active 24 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 24 Ω ISOLATED 2 70 °C YES 12.5 V 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RFS062PJ300CS
Samsung Electro-Mechanics
$0.1335 Yes Active 30 Ω 5 % 31.3 mW 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 30 Ω ISOLATED 2 70 °C YES 12.5 V 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH WRAPAROUND 230 µm 800 µm 600 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20