Parametric » Resistors » Carbon Film Resistors

Filter Your Search
|
Manufacturer (12)
Mounting Feature (3)
Package Style (5)
Rated Power Dissipation (P) (17)
-
Resistance (50)
-
Resistor Type (1)
Size Code (2)
Technology (1)
Temperature Coefficient (13)
Tolerance (4)
-
-
-
-
-
-
-
-

1 - 20 of 2,942 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Resistance Tolerance Rated Power Dissipation (P) Size Code Mounting Feature Package Style Resistor Type Technology Additional Feature Rated Temperature Surface Mount Working Voltage JESD-609 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Packing Method Terminal Finish Terminal Shape Package Diameter Package Length Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
CMB02070X2202GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 22 kΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X1009JB200
Vishay Beyschlag
$0.3311
Yes Yes Active 10 Ω 5 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X1509JB200
Vishay Beyschlag
$0.3311
Yes Yes Active 15 Ω 5 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X2200GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 220 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X2201GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 2.2 kΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X1004GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 1 MΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X2209GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 22 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X2002GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 20 kΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X2000GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 200 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X1001GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 1 kΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X1002GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 10 kΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X1200GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 120 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X5601GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 5.6 kΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X1000GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 100 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X5109GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 51 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X2709GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 27 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X4703GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 470 kΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X4700GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 470 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X6809GB200
Vishay Beyschlag
$0.3311
Yes Yes Active 68 Ω 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42
CMB02070X3308JB200
Vishay Beyschlag
$0.3311
Yes Yes Active 3.3 Ω 5 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42

Add to list:
Create New List