Parametric results for: RCR42G301JS under Carbon Composition Resistors

Filter Your Search

1 - 10 of 242,053 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CBT50J1K5
TE Connectivity
$0.0479 Yes Yes Transferred 1.5 kΩ 5 % 500 mW THROUGH HOLE MOUNT 600 ppm/°C FIXED RESISTOR CARBON COMPOSITION CBT 70 °C NO 350 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.60 TE Connectivity
MCRC1/2G274JT-RH
SPC Multicomp
$0.0519 Yes Obsolete 270 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCRC1/4G621JT-RH
SPC Multicomp
$0.0560 Yes Obsolete 620 Ω 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCRC1/4G433JT-RH
SPC Multicomp
$0.0563 Yes Obsolete 43 kΩ 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCRC1/4G820JT-RH
SPC Multicomp
$0.0563 Yes Obsolete 82 Ω 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCRC1/4G751JT-RH
SPC Multicomp
$0.0563 Yes Yes Obsolete 750 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial 867 ppm/°C FIXED RESISTOR CARBON COMPOSITION MCRC 70 °C MCRC NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.60
RC14JB330R
SEI Stackpole Electronics Inc
$0.0879 Yes Yes Obsolete 330 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION NON-INDUCTIVE 70 °C NO 250 V e3 125 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 30 mm 2.4 mm 6.3 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.10.00.60 Stackpole Electronics, Inc.
MCRC1/4G512JT-RH
SPC Multicomp
$0.0894 Yes Obsolete 5.1 kΩ 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCRC1/4G681JT-RH
SPC Multicomp
$0.0910 Yes Obsolete 680 Ω 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
RC12KB330R
SEI Stackpole Electronics Inc
$0.0959 Yes Yes Obsolete 330 Ω 10 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION NON-INDUCTIVE 70 °C NO 350 V e3 125 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 700 µm 28 mm 3.6 mm 9.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.10.00.60 Stackpole Electronics, Inc.