Parametric » Resistors » Fixed Resistors

Filter Your Search
|
Manufacturer Part Number: 1w410

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Physical Dimensions Other
Part Number Composite Price
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Package Style
Temperature Coefficient
Resistor Type
Technology Working Voltage
Construction
Number of Terminals
Lead Diameter
Lead Length
Package Diameter
Package Length
Reach Compliance Code
ECCN Code
1W410
NTE Electronics Inc
Check for Price Active 100 kΩ 2 % 1 W Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 500 V Flameproof 2 830 µm 30 mm 4 mm 11.8 mm unknown EAR99

Add to list: