Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 340000000-344000000

1 - 10 of 12,949 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Rated Temperature
Series
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Lead Spacing
Package Diameter
Package Height
Package Length
Package Width
Reach Compliance Code
ECCN Code
Package Description
HTS Code
450712-340MFI
TT Electronics Resistors
Check for Price Yes Active 340 MΩ 1 % 4.5 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 20 kV 125 °C -55 °C Rectangular 2 BULK WIRE 250 µm 9 mm 45.7 mm 25.7 mm 51.2 mm 2 mm compliant
CHM4020340MOHMS1%25PPMBULK
Vishay Precision Group Inc
Check for Price Yes Active 340 MΩ 1 % 1.5 W 4020 SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CHM 6 kV 155 °C -55 °C Chip 2 Bulk 600 µm 10.2 mm 5.1 mm compliant EAR99
CRHP2512BA340MFKN5
Vishay Intertechnologies
Check for Price Yes Active 340 MΩ 1 % 1.5 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV 155 °C -55 °C Rectangular 2 TR ONE SURFACE 635 µm 6.35 mm 3.2004 mm unknown EAR99 CHIP 8533.21.00.30
HVCB2512CBD344M
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 344 MΩ 0.25 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV e3 150 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 760 µm 6.35 mm 3.18 mm compliant EAR99 SMT, 2512 8533.21.00.30
HVCZ1206FKL340M
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 340 MΩ 1 % 330 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.5 kV e3 150 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 760 µm 3.2 mm 1.6 mm compliant EAR99 SMT, 1206 8533.21.00.30
CRHP2010CA340MFKNW
Vishay Intertechnologies
Check for Price Yes Active 340 MΩ 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV 155 °C -55 °C Rectangular 2 Waffle Pack WRAPAROUND 635 µm 5.08 mm 2.54 mm unknown EAR99 CHIP 8533.21.00.30
MGM3FB340M
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 340 MΩ 1 % 3 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM MGM 70 °C NO 3.5 kV e3 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE compliant EAR99 AXIAL LEADED 8533.21.00.90
HVCG3512DDE344M
SEI Stackpole Electronics Inc
Check for Price Yes Active 344 MΩ 0.5 % 3 W 3512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3.5 kV e4 150 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Gold (Au) WRAPAROUND 760 µm 8.89 mm 3.18 mm compliant EAR99 SMT, 3512 8533.21.00.30
HB3340MFZR
TE Connectivity
Check for Price Yes Active 340 MΩ 1 % 2 W Radial 100 ppm/°C FIXED RESISTOR 15 kV 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE 600 µm 25.4 mm 48.3 mm 8.4 mm 51.1 mm 1.5 mm unknown EAR99
HPS09473406FPB19
Vishay Intertechnologies
Check for Price Yes Active 340 MΩ 1 % 10 W Axial 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HPS 8 kV e8 200 °C -55 °C Coated 2 Blister Pack Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) 800 µm 25 mm 9 mm 47 mm compliant EAR99

Add to list: