Filter Your Search
41 - 50 of 356 results
|
RH4K340MFB
Kamaya Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | RH4 | PRECISION | 40 °C | RH | NO | 15 kV | 125 °C | -25 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 1 mm | 38 mm | 9 mm | 52 mm | KAMAYA ELECTRIC CO LTD | Axial, | compliant | EAR99 | ||||||||||||
|
HB3340MFZR
TE Connectivity
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||
|
UHVB5020FKL340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 295 mW | 5020 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 10 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 12.7 mm | 5.08 mm | STACKPOLE ELECTRONICS INC | SMT, 5020 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
HVRW42DL340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 340 MΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 20 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 48.26 mm | 12.7 mm | 50.8 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
MG785-344M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 344 MΩ | 0.1 % | 8 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 20000 | 125 °C | NO | 20 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 101.6 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MG740-340M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MHR0617SA347F20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 1.3 W | 6910 | Radial | FIXED RESISTOR | MHR-SA | 14 kV | Epoxy Resin | Bulk | 3.5 mm | 15.24 mm | 9 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
RIT52340M+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | RIT | 10 kV | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 28 mm | 8.2 mm | 52.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||||||
|
RM0R7EA340MFE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 340 MΩ | 1 % | 750 mW | 8127 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM | RM | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.934 mm | 20.599 mm | 6.934 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||
|
RH3K340MFB
Kamaya Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | RH3 | PRECISION | 40 °C | RH | NO | 10 kV | 125 °C | -25 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 1 mm | 38 mm | 5 mm | 39 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 |