Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 4805*

1 - 20 of 20,060 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Additional Feature
Rated Temperature
Series
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Lead Spacing
Package Height
Package Length
Package Width
Physical Dimension
Source Content uid
Package Description
Reach Compliance Code
YTEOL
ECCN Code
HTS Code
1-1676480-5
TE Connectivity
$0.2019 Yes Yes Active 15 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm 1-1676480-5 CHIP, ROHS COMPLIANT compliant 7.9
1676480-5
TE Connectivity
$0.2019 Yes Yes Active 110 Ω 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm 1676480-5 CHIP, ROHS COMPLIANT compliant 7.9
5-1676480-5
TE Connectivity
$0.2019 Yes Yes Active 390 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm 5-1676480-5 CHIP, ROHS COMPLIANT compliant 7.9
8-1676480-5
TE Connectivity
$0.2019 Yes Yes Active 6.8 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm 8-1676480-5 CHIP, ROHS COMPLIANT compliant 7.9
4-1676480-5
TE Connectivity
$0.2019 Yes Yes Active 2.7 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm 4-1676480-5 CHIP, ROHS COMPLIANT compliant 7.9
6-1676480-5
TE Connectivity
$0.2019 Yes Yes Active 470 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm 6-1676480-5 CHIP, ROHS COMPLIANT compliant 7.9
7-1676480-5
TE Connectivity
Check for Price Yes Yes Active 56 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm 7-1676480-5 CHIP, ROHS COMPLIANT compliant 7.9
4805-7K68EI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 7.68 kΩ 0.005 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant 7.1 EAR99 8533.21.00.90
4805-43KLI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 43 kΩ 0.01 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant 6.85 EAR99 8533.21.00.90
4805-300RFI
TT Electronics Resistors
Check for Price Yes Active 300 Ω 1 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm RADIAL LEADED compliant 6.55
4805-300RFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 300 Ω 1 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant 6.55 EAR99 8533.21.00.90
4805-470RPI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 470 Ω 0.02 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant 6.85 EAR99 8533.21.00.90
4805-97R6BI
TT Electronics Resistors
Check for Price Yes Active 97.6 Ω 0.1 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm RADIAL LEADED compliant 6.75
4805-16RCI
TT Electronics Resistors
Check for Price Yes Active 16 Ω 0.25 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm RADIAL LEADED compliant 6.75
4805-32K4LI
TT Electronics Resistors
Check for Price Yes Active 32.4 kΩ 0.01 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm RADIAL LEADED compliant 6.85
4805-8K25FI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 8.25 kΩ 1 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant 6.55 EAR99 8533.21.00.90
4805-2K55FI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 2.55 kΩ 1 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant 6.55 EAR99 8533.21.00.90
4805-78K7EI
TT Electronics Resistors
Check for Price Yes Active 78.7 kΩ 0.005 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm RADIAL LEADED compliant 7.1
4805-20R5FI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 20.5 Ω 1 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant 6.55 EAR99 8533.21.00.90
4805-680RPI
TT Electronics Resistors
Check for Price Yes Active 680 Ω 0.02 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm RADIAL LEADED compliant 6.85

Add to list: