Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 160

1 - 20 of 270,511 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Additional Feature
Rated Temperature
Series
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Height
Package Length
Package Width
Physical Dimension
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
Source Content uid
CRCW0603160RFKEA
Vishay Intertechnologies
$0.0214 Yes Yes Active 160 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm CHIP compliant Israel EAR99 8533.21.00.30 2018-05-24 11:05:09 7.75
3521160RFT
TE Connectivity
$0.1160 Yes Yes Active 160 Ω 1 % 2 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 250 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 6.35mm x 3.2mm x .55mm compliant EAR99 8533.21.00.30 7.75 3521160RFT
ERJ3GEYJ161V
Panasonic Electronic Components
$0.0196 Yes Yes Active 160 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm CHIP compliant Japan, Mainland China EAR99 8533.21.00.30 2021-10-25 08:00:09 7.75
3-2176070-0
TE Connectivity
$0.2685 Yes Yes Active 160 Ω 1 % 2 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 250 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 6.35mm x 3.2mm x .55mm compliant EAR99 8533.21.00.30 7.75 3-2176070-0
FMP200FRF52-160R
YAGEO Corporation
$0.1100 Yes Active 160 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 500 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 550 µm 3.9 mm 9 mm Axial, compliant Mainland China, Taiwan EAR99 8533.21.00.90 6.9
3522160RFT
TE Connectivity
$0.5247 Yes Yes Active 160 Ω 1 % 3 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 2 RECTANGULAR PACKAGE TR WRAPAROUND 6.35mm x 3.2mm x .55mm compliant EAR99 8533.21.00.30 7.75 3522160RFT
CFR-25JB-52-160R
YAGEO Corporation
$0.0233 Yes Yes Active 160 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial 500 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm Axial, compliant Mainland China, Taiwan EAR99 8533.10.00.65 6.2
SQP10AJB-160R
YAGEO Corporation
$0.4562 Yes Active 160 Ω 5 % 10 W Axial FIXED RESISTOR WIRE WOUND SQP SQP 500 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 800 µm 32 mm 9 mm 48 mm 9.5 mm compliant Mainland China, Taiwan EAR99 8533.21.00.80 7
3550160RFT
TE Connectivity
$0.4679 Yes Active 160 Ω 1 % 5 W 4320 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V 2 RECTANGULAR PACKAGE TR WRAPAROUND unknown EAR99 8533.21.00.30 7.7
0603SAJ0161T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 160 Ω 5 % 100 mW 0603 SMT -200,200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 50 V e3 155 °C -55 °C Chip 2 Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm compliant Thailand EAR99 8533.21.00.30 2
3540160RFT
TE Connectivity
$0.1815 Yes Active 160 Ω 1 % 4 W 2817 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 250 V 2 RECTANGULAR PACKAGE TR WRAPAROUND unknown EAR99 8533.21.00.30 7.75
3502160RFT
TE Connectivity
$0.0861 Yes Active 160 Ω 1 % 2 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 5mm x 2.5mm x 1.1mm unknown EAR99 8533.21.00.30 7.9
CRCW2512160RFKTHBC
Vishay Intertechnologies
$0.0598 Yes Active 160 Ω 1 % 1 W 2512 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW-BCE3 500 V e3 155 °C -55 °C Chip 2 TR, Blister Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.3 mm 3.15 mm compliant Mainland China EAR99 7.75
1622856-1
TE Connectivity
$0.2038 Yes Yes Active 160 Ω 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.6mm x .8mm x .45mm CHIP, ROHS COMPLIANT compliant 7.75 1622856-1
CFR0S4J0161A50
Royal Electronic Factory (Thailand) Co Ltd
$0.0157 Yes Yes Active 160 Ω 5 % 250 mW THROUGH HOLE MOUNT 450 ppm/°C FIXED RESISTOR CARBON FILM CFR 70 °C NO 200 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - with Nickel (Ni) barrier WIRE AXIAL LEADED, ROHS COMPLIANT compliant Thailand EAR99 8533.10.00.65 6.2
3-2176231-0
TE Connectivity
$0.4844 Yes Yes Active 160 Ω 1 % 3 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 2 RECTANGULAR PACKAGE TR WRAPAROUND 6.35mm x 3.2mm x .55mm compliant EAR99 8533.21.00.30 7.75 3-2176231-0
3560160RFT
TE Connectivity
$0.6360 Yes Active 160 Ω 1 % 6 W 4527 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V 2 RECTANGULAR PACKAGE TR WRAPAROUND unknown EAR99 8533.21.00.30
PMR02SJ0161A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0484 Yes Yes Active 160 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR PMR FLAME PROOF 70 °C PMR NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - with Nickel (Ni) barrier WIRE 750 µm 25 mm 4 mm 11 mm AXIAL LEADED, ROHS COMPLIANT compliant Thailand EAR99 8533.21.00.90 7.75
HP06W2J0161T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0332 Yes Yes Active 160 Ω 5 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm CHIP compliant Thailand EAR99 8533.21.00.30 7.65
RMCF0201JT160R
SEI Stackpole Electronics Inc
$0.0100 Yes Yes Active 160 Ω 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm SMT, 0201 compliant Mainland China, Japan, Taiwan EAR99 8533.21.00.30 7.9

Add to list: