Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 13.1-13.2

1 - 20 of 79,925 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Additional Feature
Rated Temperature
Series
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Country Of Origin
Samacsys Modified On
CPF313R200CEE14
Vishay Intertechnologies
$5.4008 Yes Yes Active 13.2 Ω 0.25 % 3 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e3 230 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 4.57 mm 14.1 mm AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 6.95
TNPW080513R2DHEA
Vishay Intertechnologies
Check for Price Yes Yes Active 13.2 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm CHIP compliant EAR99 8533.21.00.30 7.9 Germany, Israel
RT0603BRD0713R2L
YAGEO Corporation
Check for Price Yes Yes Active 13.2 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RT HIGH-PRECISION 70 °C RT YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 8 Mainland China, Taiwan
TFCR0603-16W-C-13R2CT
VENKEL LTD
Check for Price Yes Yes Active 13.2 Ω 0.25 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm SMT, 0603 compliant EAR99 8533.21.00.30 7.9 Taiwan 2022-07-27 06:34:40
PCAN0805E13R2BGWI
Vishay Intertechnologies
Check for Price Yes Active 13.2 Ω 0.1 % 1 W 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 100 V e4 155 °C -55 °C RECTANGULAR PACKAGE 2 Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 2.032 mm 1.27 mm CHIP unknown EAR99 8533.21.00.30 8.1 USA
MFP50SCB-F13R2
YAGEO Corporation
Check for Price Yes Active 13.2 Ω 0.25 % 500 mW Axial FIXED RESISTOR METAL FILM MFP 250 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) 550 µm 2.4 mm 6.3 mm compliant EAR99 7 Mainland China, Taiwan
CSR0207CTDU13R2
Viking Tech Corp
Check for Price Yes Active 13.2 Ω 0.25 % 500 mW 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm compliant EAR99 8533.21.00.30 7.25 Taiwan
P1206K13R2CGW
Vishay Intertechnologies
Check for Price Yes Active 13.2 Ω 0.25 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM AEC-Q200, ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 Waffle Pack WRAPAROUND 500 µm 3.06 mm 1.6 mm CHIP compliant EAR99 8533.21.00.30 7.55 France
RN73H2ATTD13R2F25
KOA Speer Electronics Inc
Check for Price Yes Active 13.2 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP compliant EAR99 8533.21.00.30 7.95 Japan
MFP2WSATC73-13R2
YAGEO Corporation
Check for Price Yes Active 13.2 Ω 0.05 % 2 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.5 mm 11.5 mm compliant EAR99 8533.21.00.90 6.9 Mainland China, Taiwan
CAR251213.2OHMS0.25%15PPM
Riedon
Check for Price Yes Active 13.2 Ω 0.25 % 500 mW 2512 SMT 15 ppm/°C FIXED RESISTOR THIN FILM CAR 150 V 155 °C -55 °C Chip 2 550 µm 6.3 mm 3.1 mm compliant 7.4
CSR0204CTNU13R2
SRT Resistor Technology Gmbh
Check for Price Yes Active 13.2 Ω 0.25 % 500 mW MELF 15 ppm/°C FIXED RESISTOR THIN FILM CSR 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier 1.35 mm 3.45 mm compliant EAR99 8.1 Germany
P1206C13R2CGPB
Vishay Intertechnologies
Check for Price Yes Active 13.2 Ω 0.25 % 330 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper GOLD OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm CHIP compliant EAR99 8533.21.00.30 7.65 France
P1206K13R2DGWA
Vishay Intertechnologies
Check for Price Yes Active 13.2 Ω 0.5 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 Waffle Pack GOLD OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm CHIP compliant EAR99 8533.21.00.30 7.55 France
P0505K13R2DGTC
Vishay Intertechnologies
Check for Price Yes Active 13.2 Ω 0.5 % 125 mW 0505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, Plastic GOLD OVER NICKEL WRAPAROUND 500 µm 1.27 mm 1.27 mm CHIP compliant EAR99 8533.21.00.30 8.1 France
HCHP0502K13R2DNPT151
Vishay Intertechnologies
Check for Price Yes Active 13.2 Ω 0.5 % 50 mW 0502 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HCHP 50 V e2 MIL-R-55342D 155 °C -55 °C Chip 2 Tape, Paper Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier 500 µm 1.27 mm 600 µm compliant EAR99 8.2 France
CHP0502K13R2DNTC
Vishay Intertechnologies
Check for Price Yes Active 13.2 Ω 0.5 % 50 mW 0502 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 380 µm 1.22 mm 700 µm SMT, 0502 unknown EAR99 8533.21.00.30 8.2 France
CAR080513.2OHMS0.05%25PPMHP
Riedon
Check for Price Yes Active 13.2 Ω 0.05 % 125 mW 0805 SMT 25 ppm/°C FIXED RESISTOR THIN FILM CAR 150 V 155 °C -55 °C Chip 2 550 µm 2 mm 1.25 mm compliant 8.35
RN73F1ETP13R2C
MERITEK Electronics Corporation
Check for Price Yes Active 13.2 Ω 0.25 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP unknown EAR99 8533.21.00.30 8.2
P-0603E13R2DGBS
Vishay Intertechnologies
Check for Price Yes Active 13.2 Ω 0.5 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e4 155 °C -55 °C Rectangular 2 BULK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm SMT, 0603 compliant EAR99 8533.21.00.30 8 USA

Add to list: