Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
Manufacturer Part Number: 4805 Resistance: 1.5

1 - 6 of 6 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Additional Feature
Rated Temperature
Series
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Lead Spacing
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
4805-1R5FI
TT Electronics Resistors
Check for Price Yes Active 1.5 Ω 1 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm RADIAL LEADED compliant
4805-1R5DI
TT Electronics Resistors
Check for Price Yes Active 1.5 Ω 0.5 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm RADIAL LEADED compliant
4805-1R5DI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1.5 Ω 0.5 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant EAR99 8533.21.00.90
4805-1R5FI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1.5 Ω 1 % 1.5 W 8915 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800 ULTRA PRECISION 70 °C 4800(RADIAL) NO 500 V e3 155 °C -55 °C Welded 2 RECTANGULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm Radial, 8915 compliant EAR99 8533.21.00.90
4805-1R5DPB
TT Electronics Resistors
Check for Price No Obsolete 1.5 Ω 0.5 % 1.5 W 8915 Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800(RADIAL) 500 V 155 °C -55 °C Welded 2 Box 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm compliant EAR99
4805-1R5FPB
TT Electronics Resistors
Check for Price No Obsolete 1.5 Ω 1 % 1.5 W 8915 Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 4800(RADIAL) 500 V 155 °C -55 °C Welded 2 Box 600 µm 30 mm 17.8 mm 13.2 mm 22.6 mm 3.8 mm compliant EAR99

Add to list: