Parametric results for: CRCW121059R0FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: crcw121059r0fkea
Select parts from the table below to compare.
Compare
Compare
CRCW121059R0FKEA
Vishay Intertechnologies
$0.0448 Yes Yes Active 59 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW121059R0FKEAHP
Vishay Intertechnologies
Check for Price Yes Yes Active 59 Ω 1 % 750 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30