Parametric results for: MCR01MRTJ333 under Fixed Resistors

Filter Your Search

1 - 10 of 2,669,737 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
WSL2512R1000FEA
Vishay Intertechnologies
$0.3141 Yes Active 100 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 316.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25125L000FEA
Vishay Intertechnologies
$0.2486 Yes Active 5 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R0200FEA
Vishay Intertechnologies
$0.2920 Yes Active 20 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R0100FEA18
Vishay Intertechnologies
$0.6520 Yes Active 10 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL1206R0200FEA
Vishay Intertechnologies
$0.3668 Yes Active 20 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R0250FEA
Vishay Intertechnologies
$0.3775 Yes Active 25 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25123L000FEA
Vishay Intertechnologies
$0.3914 Yes Active 3 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 54.8 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25125L000FEA18
Vishay Intertechnologies
$1.2003 Yes Active 5 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
PAT0603E4000BST1
Vishay Intertechnologies
$0.7052 Yes Active 400 Ω 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION, LASER TRIMMABLE 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR WRAPAROUND 381 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay EAR99
WSL1206R0500FEA
Vishay Intertechnologies
$0.4356 Yes Active 50 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 111.8 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay