Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 125000

1 - 20 of 472 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Additional Feature
Rated Temperature
Series
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Lead Spacing
Package Diameter
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Country Of Origin
MC102821253JE
Ohmite Mfg Co
$51.5252 Yes Yes Active 125 kΩ 5 % 1 W 5025 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM MC102 NON-INDUCTIVE, PRECISION 25 °C MC YES 5 kV e4 180 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Silver/Palladium (Ag/Pd) ONE SURFACE 760 µm 12.7 mm 6.35 mm SMT, 5025 unknown EAR99 8533.21.00.30 7.5
P0805Y1253BNW
Vishay Intertechnologies
$5.4487 Yes Active 125 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 WAFFLE PACK TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm compliant EAR99 8.1 France
PTF56125K00TZEK
Vishay Intertechnologies
$12.1107 Yes Active 125 kΩ 0.01 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm unknown EAR99 7.4
P0603Y1253BNW
Vishay Intertechnologies
$5.4487 Yes Active 125 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e2 155 °C -55 °C Rectangular 2 WAFFLE PACK TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm compliant EAR99 8.1 France
SM102031253JE
Ohmite Mfg Co
$3.5761 Yes Yes Active 125 kΩ 5 % 1 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE; PRECISION 25 °C NO 5 kV e1 110 °C -55 °C Rectangular 2 Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) WIRE 813 µm 33.02 mm 10.16 mm 8.64 mm 14.73 mm 2.54 mm unknown EAR99 7
P0805Z1253LNT
Vishay Intertechnologies
$9.1199 Yes Active 125 kΩ 0.01 % 200 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm compliant EAR99 8.75 France
PTF56125K00AZEB
Vishay Intertechnologies
$50.8637 Yes Active 125 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 2.31 mm 6.35 mm unknown EAR99 7.4
PTF56125K00FZEB
Vishay Intertechnologies
$0.8911 Yes Active 125 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 2.31 mm 6.35 mm unknown EAR99 7.15
PTF56125K00BZEB
Vishay Intertechnologies
$52.3387 Yes Active 125 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 2.31 mm 6.35 mm unknown EAR99 7.2
PTF56125K00FZEK
Vishay Intertechnologies
$3.9415 Yes Active 125 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm unknown EAR99 7.15
PTF56125K00AZEK
Vishay Intertechnologies
$3.3026 Yes Active 125 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm unknown EAR99 7.4
PTF56125K00BYBF
Vishay Intertechnologies
$3.3026 No Active 125 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm unknown EAR99 7.15
PTF56125K00AZR6
Vishay Intertechnologies
$52.5360 No Active 125 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.31 mm 6.35 mm unknown EAR99 7.4
RN50E1253BB14
Vishay Intertechnologies
$1.0000 No Active 125 kΩ 0.1 % 50 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 200 V e0 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn60Pb40) WIRE 410 µm 38.1 mm 1.65 mm 3.81 mm not_compliant EAR99 8533.21.00.90 7.2
PTF56125K00BZBF
Vishay Intertechnologies
$3.3026 No Active 125 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm unknown EAR99 7.2
RN60D1253FRE6
Vishay Intertechnologies
$0.3421 No Active 125 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 300 V e0 165 °C -60 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 3.68 mm 8.74 mm , unknown EAR99 8533.21.00.90 6.75
PTF56125K00TZBF
Vishay Intertechnologies
$12.1107 No Active 125 kΩ 0.01 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm unknown EAR99 7.4
PTF56125K00AZBF
Vishay Intertechnologies
$3.3026 No Active 125 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm unknown EAR99 7.4
P1206Y1253LBT
Vishay Intertechnologies
$50.6883 No Active 125 kΩ 0.01 % 330 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm unknown EAR99 8.55 France
PTF56125K00BZR6
Vishay Intertechnologies
$1.0000 No Active 125 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.31 mm 6.35 mm unknown EAR99 7.2

Add to list: