Parametric results for: MT41K128M16JT-125:K under Fixed Resistors

Filter Your Search

11 - 20 of 48 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 125000 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
PTF56125K00BZEB
Vishay Intertechnologies
$1.4000 Yes Active 125 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTF56125K00AZEK
Vishay Intertechnologies
$13.6817 Yes Active 125 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTF56125K00AZR6
Vishay Intertechnologies
$2.1600 No Active 125 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTF56125K00BYBF
Vishay Intertechnologies
$3.9358 No Active 125 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
P1206Y1253LBT
Vishay Intertechnologies
$10.1051 No Active 125 kΩ 0.01 % 330 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTF56125K00TZBF
Vishay Intertechnologies
$12.2510 No Active 125 kΩ 0.01 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTF56125K00AZBF
Vishay Intertechnologies
$3.3421 No Active 125 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
RN50E1253BB14
Vishay Intertechnologies
$1.8000 No Active 125 kΩ 0.1 % 50 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn60Pb40) WIRE 410 µm 38.1 mm 1.65 mm 3.81 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
PTF56125K00BZBF
Vishay Intertechnologies
$13.6817 No Active 125 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
P1206Y1253BBT
Vishay Intertechnologies
$6.3409 No Active 125 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC unknown EAR99